• Supercapacitors / Ultracapacitors

BZ-A - KYOCERA AVX - Supercapacitors / Ultracapacitors

120 Results
120 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: BZ015A503ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.05F 80-20%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ017A333ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ015A104ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
6.7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
4.1 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ023A564ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 560uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
560 uF
3.6 VDC
Radial
48 mm
30 mm
1000 Hour
25 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.2 mm
BZ-A
Bulk
BZ129A224ZABA3 KYOCERA AVX
Datasheet
Mfr: BZ129A224ZABA3
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
220 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ023A284ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 280uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
280000 uF
3.6 VDC
Radial
48 mm
30 mm
1000 Hour
45 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ01CA223ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12v 22uF Tol. -20/+8 0%

Not Available Online

Call
or
View Details
22 uF
12 VDC
Radial
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
10 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.05F 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ015A104ZABBB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 100uF 80-20%

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ114A224ZSBBN
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 220uF 80-20%

Not Available Online

Call
or
View Details
220 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
BZ025A404ZABDY KYOCERA AVX
Datasheet
Mfr: BZ025A404ZABDY
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
400 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ015A104ZLB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 100uF 5.5V -80+20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
6.1 mm
BZ-A
Bulk
Datasheet
Mfr: BZ125A105ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 1000uF Tol. -20 /+80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
1000 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
35 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
9.6 mm
BZ-A
Bulk
BZ12FA124PLBDA KYOCERA AVX
Datasheet
Mfr: BZ12FA124PLBDA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15V 120uF 100 -0%

Not Available Online

Call
or
View Details
120 uF
15 VDC
SMD/SMT
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ11CA473ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12V 47uF 80 -20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
47 uF
12 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
170 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm
BZ-A
Bulk
Datasheet
Mfr: BZ017A333ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
Radial
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ055A333ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 33uF Tol. -20/+ 80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
33000 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
250 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.5 mm
BZ-A
Bulk
BZ015A104ZABA1 KYOCERA AVX
Datasheet
Mfr: BZ015A104ZABA1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 100uF 80-20%

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
BZ025A404ZABCZ KYOCERA AVX
Datasheet
Mfr: BZ025A404ZABCZ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.40F 80-20%

Not Available Online

Call
or
View Details
400 uF
5.5 VDC
Radial
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ023A564ZLBBI
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6V 0.56F 80-20%

Not Available Online

Call
or
View Details
560 uF
3.6 VDC
SMD/SMT
48 mm
30 mm
1000 Hour
25 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ025A204ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
200 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
60 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ114A304ZSBBN
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 300uF 80-20%

Not Available Online

Call
or
View Details
300 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ024A474ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 0.47F 80-20%

Not Available Online

Call
or
View Details
470000 uF
4.5 VDC
Radial
48 mm
30 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
  • 1
  • 2
  • 3
  • 4