KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCX66B307S2PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F 30mm Radial Low ESR | 0In Stock | 300 F | 2.7 VDC | 30 mm (1.181 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||||||
Mfr: SCCZ85B158SCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1500F 60x85mm Screw Terminal | 0In Stock | 1500 F | 2.7 VDC | Lug | 60 mm (2.362 in) | 85 mm | 1000 Hour | 200 uOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCMR22J105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Solde r Pin | 0In Stock | 1 F | 8.1 VDC | Radial | 22 mm | 1000 Hour | 350 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCCZ1EB308VCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR | 0In Stock | 3000 F | 2.7 VDC | Radial | 60 mm (2.362 in) | 138 mm | 1000 Hour | 200 uOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCMR14L334MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l | Not Available Online | 330000 uF | 9 VDC | Radial | 20.5 mm (0.807 in) | 8 mm (0.315 in) | 14 mm | 24 mm | 1000 Hour | 500 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||
Mfr: SCMR14D474SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 0.47F 0.375Ohms 8mm 14mm Radial | 0In Stock | 470000 uF | 5.4 VDC | Radial | 1000 Hour | 0.375 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | |||||||||
Mfr: SCMR22L105MSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin | 0In Stock | 1 F | 9 VDC | Radial | 8 mm (0.315 in) | 22 mm | 1000 Hour | 350 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||||
Mfr: SCMS22D255MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial | Not Available Online | 2.5 F | 5.4 VDC | Radial | 10 mm (0.394 in) | 22 mm | 1000 Hour | 75 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | ||||||
Mfr: SCMR18H105MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 6 VDC | Radial | 18 mm | 1000 Hour | 250 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR18J604MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 18 mm | 24 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMZ1EK507MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 500 F | 16 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCCX66B307S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F 30x60mm 3- Prong Solder Pin | 0In Stock | 300 F | 2.7 VDC | Pin | 30 mm (1.181 in) | 66 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCV40E606MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 60F 18x40mm Rad ial | 0In Stock | 60 F | 3 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | |||||||
Mfr: SCMR22C155SSBA0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F ESR=590mOhms Case=22mm Radial | 0In Stock | Bulk | ||||||||||||||||||||
Mfr: SCCY68B407VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin | 0In Stock | 400 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 68 mm | 1000 Hour | 4 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCMR22F155MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Rad ial | Not Available Online | 1.5 F | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 22 mm | 16 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMT22D505MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 5F 12.5X22mm Radial | Not Available Online | 5 F | 5.4 VDC | Radial | 12.5 mm (0.492 in) | 22 mm | 1000 Hour | 65 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 12.5 mm | SCM | Bulk | ||||||
Mfr: SCCY83B607SSBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35X83mm So lder Pin | 0In Stock | 600 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCV40E506SRBQ TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 50F ESR=18mOhms C ase Lgth=40mm AECQ2 | 0In Stock | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | ||||||
Mfr: SCCY66B367S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 360 F | 2.7 VDC | 35 mm (1.378 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||||||
Mfr: SCCY73B407SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X73mm We ldable Pin Low ESR | 0In Stock | 400 F | 2.7 VDC | Pin | 12.75 mm (0.502 in) | 35 mm (1.378 in) | 73 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 73 mm | SCC LE | Bulk | |||||
Mfr: SCMQ14C474MRTA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial | Not Available Online | 470000 uF | 5 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 1000 Hour | 400 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCM | Tray | |||||||
Mfr: SCMS22C255PRBA0 TTI: SCMS22C255PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 2.5F 10X22mm Radi al | 0In Stock | 2.5 F | 5 VDC | Radial | 10 mm (0.394 in) | 22 mm | 10 mm | 1000 Hour | 140 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22C255MRBA0 | ||||
Mfr: SCMR22H155MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Radia l | Not Available Online | 1.5 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 22 mm | 16 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMS22F255MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 2.5F 10X22mm Ra dial A 581-SCMS22F255PRBA0 | Not Available Online | 2.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 20 mm | 1000 Hour | 180 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk |