KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMS32H505PRBB0 TTI: SCMS32H505SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial | 0In Stock | 5 F | 6 VDC | Radial | 1000 Hour | 0.12 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 32 mm | SCM | Bulk | |||||||||
Mfr: SCMR22L105SRBB0 TTI: SCMR22L105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Radial | 0In Stock | 1 F | 9 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR22L105MRBB0 | |||
Mfr: SCCR12E105SRB TTI: SCCR12E105SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR | 0In Stock | 1 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMR14H474SRBB0 TTI: SCMR14H474SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 0.47F ESR= 0.38Ohms Case=14mm Radial | 0In Stock | 470000 uF | 6 VDC | Radial | 1000 Hour | 0.38 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | |||||||||
Mfr: SCMS22C255PRBA0 TTI: SCMS22C255SRBA0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.0V 2.5F ESR= 0.15Ohms Case=22mm Radial | Not Available Online | 2.5 F | 5 VDC | Radial | 1000 Hour | 0.15 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCCS30B106SRBLE TTI: SCCS30B106SRBLE KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F ESR= 0.027Ohms Case=30mm Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 30 mm | SCC | Bulk | |||||||
Mfr: SCCS20B505SRB TTI: SCCS20B505SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR | 0In Stock | 5 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCR12B105SRB TTI: SCCR12B105SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F ESR=150mOhms Case=12mm Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 1000 Hour | 150 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCV60B107MRB TTI: SCCV60B107MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial | 0In Stock | 100 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 1000 Hour | 15 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCC | Bulk | ||||||
Mfr: SCCY68B407SSB TTI: SCCY68B407SSB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin | 0In Stock | 400 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 68 mm | 1000 Hour | 5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCY68B407VSB | ||||||
Mfr: SCCR25E505PRB TTI: SCCR25E505SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR | 0In Stock | 5 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 1000 Hour | 85 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMR18D105SRBB0 TTI: SCMR18D105SRBB0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=18mm Radial | Not Available Online | 1 F | 5.4 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCMR22G105SRBB0 TTI: SCMR22G105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l | 0In Stock | 1 F | 7.5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | ||||
Mfr: SCCY83B507S3PBLE TTI: SCCY83B507S3PBLE KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin | 0In Stock | 500 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1.2 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCMR22G105SRBA0 TTI: SCMR22G105SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l | 0In Stock | 1 F | 7.5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22G105MRBA0 | |||
Mfr: SCMR14G334SRBB0 TTI: SCMR14G334SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 450 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | ||||
Mfr: SCMR18J604SRBA0 TTI: SCMR18J604SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 8 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18J604MRBA0 | ||||||
Mfr: SCCT30E156SRB TTI: SCCT30E156SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR | 0In Stock | 15 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCU25E256SRB TTI: SCCU25E256SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCU25E256MRB | |||||
Mfr: SCMR18G604SRBA0 TTI: SCMR18G604SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 225 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18G604MRBA0 | |||
Mfr: SCMT32D755SRBB0 TTI: SCMT32D755SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial | 0In Stock | 7.5 F | 5.4 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMT32D755MRBB0 | |||
Mfr: SCMT32F755SRBA0 TTI: SCMT32F755SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial | 0In Stock | 7.5 F | 5.5 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 12.5 mm | 1000 Hour | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMT32F755MRBA0 | ||||
Mfr: SCMR14G334SRBA0 TTI: SCMR14G334SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 450 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR14G334MRBA0 | |||
Mfr: SCCV40E506SRB TTI: SCCV40E506SRB KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l | Not Available Online | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCY60B407SNB TTI: SCCY60B407SNB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals | 0In Stock | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 60 mm | 1000 Hour | 5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk |