KYOCERA AVX - Safety Capacitors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KGK42GCG3H330JY TTI: KGK42GCG3H330JY KYOCERA AVX Availability: 0In StockSafety Capacitors 33pF 5Kv 1808 5% C0G X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | C0G | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel | ||||||||
Mfr: KGK55CR73H332KV2B TTI: KGK55CR73H332KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 3300pF 5Kv 2220 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGK55FR73H102KV2B TTI: KGK55FR73H102KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5Kv 2220 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGK58ER73H221KV2B TTI: KGK58ER73H221KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 220pF 5Kv 2211 10% X 7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2211 (5728 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGH43JR73E472KV TTI: KGH43JR73E472KV KYOCERA AVX Availability: 0In StockSafety Capacitors 4700pF 3Kv 1812 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1812 (4532 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGK55CR73H472KV2B TTI: KGK55CR73H472KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 4700pF 5Kv 2220 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGK42HR73H471KY2B TTI: KGK42HR73H471KY2B KYOCERA AVX Availability: 0In StockSafety Capacitors 470pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel | ||||||||
Mfr: KGK58FR73H471KV2B TTI: KGK58FR73H471KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 470pF 5Kv 2211 10% X 7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2211 (5728 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGK43JR73H102KV2B TTI: KGK43JR73H102KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5Kv 1812 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1812 (4532 metric) | 0.5 mm | KGK | Reel | ||||||||
Mfr: KGH43JR73E222KV TTI: KGH43JR73E222KV KYOCERA AVX Availability: 0In StockSafety Capacitors 2200pF 3kV 1812 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1812 (4532 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGH42HCG3E102JY TTI: KGH42HCG3E102JY KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 3Kv 1808 5% C 0G X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | C0G | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGH42HR73E222KY TTI: KGH42HR73E222KY KYOCERA AVX Availability: 0In StockSafety Capacitors 2200pF 3Kv 1808 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGK55CR73H222KV2B TTI: KGK55CR73H222KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 2200pF 5Kv 2220 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGK42HR73H102KY2B TTI: KGK42HR73H102KY2B KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5Kv 1808 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel | ||||||||
Mfr: KGH42HR73E102KY TTI: KGH42HR73E102KY KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 3Kv 1808 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGH | Reel | ||||||||
Mfr: KGK58CR73H222KV2B TTI: KGK58CR73H222KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 2200pF 5Kv 2211 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2211 (5728 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGK58CR73H102KV2B TTI: KGK58CR73H102KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5Kv 2211 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2211 (5728 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGK42HR73H681KY2B TTI: KGK42HR73H681KY2B KYOCERA AVX Availability: 0In StockSafety Capacitors 680pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel | ||||||||
Mfr: KGK58CCG3H681JV TTI: KGK58CCG3H681JV KYOCERA AVX Availability: 0In StockSafety Capacitors 680pF 5Kv 2211 5% C0 G X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | C0G | 5 % | - 55 C | + 125 C | 2211 (5728 metric) | 0.6 mm | KGK | Reel | ||||||||
Mfr: KGK42BR73H221KY2B TTI: KGK42BR73H221KY2B KYOCERA AVX Availability: 0In StockSafety Capacitors 220pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel | ||||||||
Mfr: KGH55CR73E103KV TTI: KGH55CR73E103KV KYOCERA AVX Availability: 0In StockSafety Capacitors .01uF 3Kv 2220 10% C 0G X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGH | Reel | ||||||||
Mfr: KGK42HR73H681KY2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 680pF 5kV 10% 1808 X 7R X1/Y2 Flexiterm | 0In Stock | 680 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 2.2 mm | KGK | Reel | ||||||
Mfr: KGK43JR73H102KV2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5kV 10% 1812 X7R X1/Y2 Flexiterm | 0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 2.8 mm | KGK | Reel | ||||||
Mfr: KGK58CR73H222KV2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 2200pF 5kV 10% 2211 X7R X1/Y2 Flexiterm | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.8 mm | KGK | Reel | ||||||
Mfr: KGK55CR73H472KV2A TTI: Not Assigned KYOCERA AVX Availability: 0In StockSafety Capacitors 4700pF 5kV 10% 2220 X7R X1/Y2 Flexiterm | 0In Stock | 4.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5720metric) | 2.8 mm | KGK | Reel |
- 1
- 2