KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB476M006R0070E TTI: TCJB476M006R0070E KYOCERA AVX Availability: 0In Stock100,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock100,000 On Order Expected 31-Mar-27 | 47 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCNT476M016R0200A TTI: TCNT476M016R0200A KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 47UF 16V 20% ESR200 3528-12 | 0In Stock2,500 On Order Expected 28-Apr-27 | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCSOM0J226M8R-ZD1 TTI: TCSOM0J226M8R-ZD1 KYOCERA AVX Availability: 0In Stock15,000 On Order Expected 30-Nov-26 Tantalum Capacitors - Polymer 22UF 6.3V 20% ESR200 1608-10 | 0In Stock15,000 On Order Expected 30-Nov-26 | Reel | |||||||||||||||
Mfr: TCJY227M006R0015E TTI: TCJY227M006R0015E KYOCERA AVX Availability: 0In Stock40,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 220UF 6V 20% ESR 15 7343-20 | 0In Stock40,000 On Order Expected 08-Apr-27 | Reel | |||||||||||||||
Mfr: TCJD227M006R0012E TTI: TCJD227M006R0012E KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 220UF 6V 20% ESR 12 7343-31 | 0In Stock20,000 On Order Expected 08-Apr-27 | Reel | |||||||||||||||
Mfr: TCJY476M016R0045 TTI: TCJY476M016R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD156M050R0150E TTI: TCJD156M050R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB227M006R0070 TTI: TCJB227M006R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJE156M050R0070 TTI: TCJE156M050R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: APA0606101M006R TTI: APA0606101M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.022 Ohms | 6 mm | 6.6 mm (0.26 in) | 6 mm | Reel | |||||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.06 Ohms | 9.3 mm | Reel | |||||||
Mfr: TCJD227M010R0040 TTI: TCJD227M010R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCH9226M100W0150J TTI: TCH9226M100W0150J KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | Waffle | |||||||||||||
Mfr: TCJH227M006R0170 TTI: TCJH227M006R0170 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 170 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | |||||
Mfr: TCJB227M004R0070 TTI: TCJB227M004R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: TCJH157M006R0200 TTI: TCJH157M006R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | |||||
Mfr: TCMU686M040R0050E TTI: TCMU686M040R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=50mohm | 0In Stock | SMD/SMT | 68 uF | 20 % | 40 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | |||||
Mfr: TCJD335M125R0250 TTI: TCJD335M125R0250 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 125 VDC | - 55 C | + 105 C | 250 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCN4157M025R0070 TTI: TCN4157M025R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | |||||
Mfr: TCJB227M004R0060 TTI: TCJB227M004R0060 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 60 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJA107M004R0200 TTI: TCJA107M004R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJA156M010R0200 TTI: TCJA156M010R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJY337M006R0025 TTI: TCJY337M006R0025 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: APA0608221M010R TTI: APA0608221M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.025 Ohms | 8 mm | 6.6 mm (0.26 in) | 8 mm | Reel |