KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB105M050R0300 TTI: TCJB105M050R0300. KYOCERA AVX Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 1.0UF 50V 20% ESR300 3528-21 | 500In Stock | SMD/SMT | 1 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | ||||||
Mfr: TCJR106M006R0500 TTI: TCJR106M006R0500. KYOCERA AVX Availability: 2,025In StockCut Tape Tantalum Capacitors - Polymer 10UF 6.3V 20% ESR500 2012-12 | 2,025In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1.2 mm | Cut Tape | ||||||
Mfr: APZ0606331M002R TTI: APZ0606331M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 330uF 2.7A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.02 Ohms | 6 mm | Reel | ||||||||
Mfr: APZ0606470M035R TTI: APZ0606470M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.045 Ohms | 6 mm | Reel | ||||||||
Mfr: APZ0606330M035R TTI: APZ0606330M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 33uF 1.1A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.06 Ohms | 6 mm | Reel | ||||||||
Mfr: APZ1012331M035R TTI: APZ1012331M035R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 35V 330uF 2.7A 2.31mA Life2000Hrs ESR=30mOhms 20% +105C Can | 500In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.03 Ohms | 12.5 mm | Reel | ||||||||
Mfr: APZ0606391M002R TTI: APZ0606391M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 390uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.02 Ohms | 6 mm | Reel | ||||||||
Mfr: TCN4107M035R0100 TTI: TCN4107M035R0100 KYOCERA AVX Availability: 0In Stock97,600 On Order Expected Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock97,600 On Order Expected | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | TCN4107M035R0100E | |||||
Mfr: TCJT106M016R0150 TTI: TCJT106M016R0150 KYOCERA AVX Availability: 0In Stock17,500 On Order Expected Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ESR=150mOhm | 0In Stock17,500 On Order Expected | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJD476M025R0100 TTI: TCJD476M025R0100 KYOCERA AVX Availability: 0In Stock1,500 On Order Expected 05-May-27 Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm | 0In Stock1,500 On Order Expected 05-May-27 | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJY337M006R0050 TTI: TCJY337M006R0050 KYOCERA AVX Availability: 0In Stock82,000 On Order Expected 15-Jul-27 Tantalum Capacitors - Polymer 6.3V 330uF ESR=50mOhms 207.9uA 2917 20% | 0In Stock82,000 On Order Expected 15-Jul-27 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJA107M006R0100 TTI: TCJA107M006R0100 KYOCERA AVX Availability: 0In Stock42,000 On Order Expected Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm | 0In Stock42,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJR475M010R0500 TTI: TCJR475M010R0500 KYOCERA AVX Availability: 0In Stock7,500 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20% | 0In Stock7,500 On Order Expected 16-Dec-26 | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1.2 mm | Reel | ||||||
Mfr: TCJY227M010R0025 TTI: TCJY227M010R0025 KYOCERA AVX Availability: 0In Stock13,000 On Order Expected Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm | 0In Stock13,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJC106M035R0200 TTI: TCJC106M035R0200 KYOCERA AVX Availability: 0In Stock14,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 35V 10uF 20% 2312 ES R=200mOhm | 0In Stock14,000 On Order Expected 26-May-27 | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJC226M025R0100 TTI: TCJC226M025R0100 KYOCERA AVX Availability: 0In Stock500 On Order Expected 23-Jun-27 Tantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm | 0In Stock500 On Order Expected 23-Jun-27 | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJR106M006R0500 TTI: TCJR106M006R0500 KYOCERA AVX Availability: 0In Stock45,000 On Order Expected Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm | 0In Stock45,000 On Order Expected | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1.2 mm | Reel | ||||||
Mfr: TCJA106M010R0300 TTI: TCJA106M010R0300 KYOCERA AVX Availability: 0In Stock62,000 On Order Expected Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 0In Stock62,000 On Order Expected | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCN4107M035R0100E TTI: TCN4107M035R0100E KYOCERA AVX Availability: 0In Stock1,600 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock1,600 On Order Expected 10-Feb-27 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCSOM0J476M8R-ZM1 TTI: TCSOM0J476M8R-ZM1 KYOCERA AVX Availability: 0In Stock15,000 On Order Expected Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms | 0In Stock15,000 On Order Expected | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: TCJB107M006R0040 TTI: TCJB107M006R0040 KYOCERA AVX Availability: 0In Stock16,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm | 0In Stock16,000 On Order Expected 26-May-27 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 1.6 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD227M016R0050 TTI: TCJD227M016R0050 KYOCERA AVX Availability: 0In Stock56,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm | 0In Stock56,000 On Order Expected 26-May-27 | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJY227M010R0040 TTI: TCJY227M010R0040 KYOCERA AVX Availability: 0In Stock25,000 On Order Expected Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | 0In Stock25,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJB476M010R0070 TTI: TCJB476M010R0070 KYOCERA AVX Availability: 0In Stock54,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm | 0In Stock54,000 On Order Expected 20-Jan-27 | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCSOM1A106M8R-ZM1 TTI: TCSOM1A106M8R-ZM1 KYOCERA AVX Availability: 0In Stock105,000 On Order Expected Tantalum Capacitors - Polymer 10 VDC 10 uF 0603 20 % ESR=300 mOhms | 0In Stock105,000 On Order Expected | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 300 mOhms | 1.6 mm | 0.85 mm | 0.8 mm | Reel |