KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBY227M004CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 220uF ESR=40ohms 20% | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJY227M010R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 220 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCNL336M016R0200E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS | Not Available Online | 33 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCNL475M035R0300E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | |||||||||||||||||
Mfr: TCJA336M004R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 33uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | 33 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJB227M002R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=45mOhm Black Res | 0In Stock | 220 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJB336M006R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm Black Res | 0In Stock | 33 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJD475M075R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 75V 4.7uF 20% 2917 E SR=150mOhm Black Res | 0In Stock | 4.7 uF | 75 VDC | Reel | ||||||||||||||
Mfr: TCJD477M002R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 470 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJD477M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 470 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD686M020R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | 68 uF | 20 VDC | Reel | ||||||||||||||
Mfr: TCJH157M006R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm Black Re | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJK476M006R0200E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 1206 ESR=200mOhm Black Resin | Not Available Online | Reel | ||||||||||||||||
Mfr: TCJT226M006R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm Black Res | 0In Stock | 22 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJT476M004R0080E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 47uF 20% 1210 ESR =80mOhm Black Resin | 0In Stock | 47 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJT476M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=70mOhm Black Resin | 0In Stock | 47 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJT685M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=100mOhm Black Res | 0In Stock | 6.8 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJY227M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=40mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJW107M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 6 mm | 3.2 mm | 1.5 mm | Reel | TCJW107M006R0070 | |||||
Mfr: TCJY337M004R0025 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm | Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCBY227M004CRSZ0724E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJB475M035R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJB157M006R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=55mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCSE336M035CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 33 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCSE477M006CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 470 uF | 6.3 VDC | Reel |