KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCNX157M016R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=100mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: TCBB476M006CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD107M010CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD156M025CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 15uF ESR=70ohms 20% | Not Available Online | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD226M020CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB685M025R0090 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=90mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJN106M006R0200E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 10 uF | 20 % | 6.3 VDC | + 105 C | 300 mOhms | 2.05 mm | 1.3 mm | 1 mm | Reel | ||||||
Mfr: TCSE108M002CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 1000 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCSE226M035CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 22 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCSE476M025CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCSE227M016LRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 220 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCSE476M025CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCSE686M025CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 68 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJE156M050R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCSE476M035LRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCJD477M004R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm Black Resin | 0In Stock | 470 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJA336M006R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm Black Resin | 0In Stock | 33 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD476M016CRSZ0724E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 47 uF | 16 VDC | Reel | ||||||||||||
Mfr: TCJE156M050R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBD336M016CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 33 uF | 16 VDC | Reel | ||||||||||||
Mfr: TCJB684M063R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm Black Re | 0In Stock | 0.68 uF | 63 VDC | Reel | |||||||||||||
Mfr: TCSE476M025CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCSE108M002CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | 12 mOhms | |||||||||||
Mfr: TCJY107M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 100 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCBD156M025CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 15 uF | 25 VDC | Reel |