KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB157M002R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 150uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | 150 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJB685M025R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm Black Res | 0In Stock | 6.8 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJB157M006S0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCME686M020R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=25mOhms BLK RES | 0In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME686M020R0025 | |||||
Mfr: TCSE477M006R0012J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCH9227M016B0040U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 11 mm | 12.5 mm | 5.95 mm | ||||||||
Mfr: TCJB227M002S0035 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=35mOhm | 0In Stock | 220 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJB337M002S0035 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm | 0In Stock | 330 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: RPA0516T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | 13.1 mm (0.516 in) | 6.35 mm (0.25 in) | 3.81 mm | ||||||||||
Mfr: RPA0562T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | |||||||||||||
Mfr: RPA0975T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | |||||||||||||
Mfr: TCJB227M004S0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ESR=60mOhm | 0In Stock | 220 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD336M025S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm | 0In Stock | 33 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJY337M004S0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=50mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJY157M010S0045 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 20% 2917 ESR=45mOhm | Not Available Online | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJD477M002S0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJA226M004R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | SMD/SMT | 22 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJC155M063R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1.5uF 20% 2312 E SR=300mOhm Black Res | 0In Stock | SMD/SMT | 1.5 uF | 63 VDC | Reel | |||||||||||||
Mfr: TCME477M002R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=12ohm Blk Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCME477M004R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=12ohm Blk Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJE686M020R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=45mOhm Black Resin | 0In Stock | 68 uF | 20 VDC | Reel | ||||||||||||||
Mfr: TCJB107M002R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=55mOhm Black Resin | 0In Stock | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: APD0606220M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 50V ESR=72 | Not Available Online | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 72 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 6 mm | Reel | ||||||
Mfr: TCJH157M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=70mOhm Black Resin | 0In Stock | SMD/SMT | 150 uF | 20 % | 6 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | ||||||
Mfr: TCJY157M004S0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel |