• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2,482 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (555)
  • Tantalum Capacitors - Polymer (1,927)
2,482 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: TCBD476M016S0070EA
TTI: TCBD476M016S0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQD476M016S0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD477M004S0025EA
TTI: TCBD477M004S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBB107M002R0070EA
TTI: TCBB107M002R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2V 100uF ESR=70Ohms cross to TCQB107M002R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
2.5 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCN4337M020R0100E
TTI: TCN4337M020R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 50V 20% 2924 ESR 100mOhm J-CAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
20 VDC
+ 85 C
100 mOhms
7.3 mm
6.1 mm
2 mm
Reel
TCN4337M020R0100E
Datasheet
Mfr: TCNX157M016R0100E
TTI: TCNX157M016R0100E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 150UF 16V 20% ESR100 7343-15

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
1.5 mm
Reel
Datasheet
Mfr: TCBD106M035CRSZ0H00E
TTI: TCBD106M035CRSZ0H00E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
35 VDC
Reel
Datasheet
Mfr: APZ0606220M050R
TTI: APZ0606220M050R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 50V 22uF 2000Hrs 20% ESR=80mOhms

Not Available Online

Call
or
View Details
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 105 C
80 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: TCME108M002R0010
TTI: TCME108M002R0010
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 1000uF 20% 2917 ESR=10 mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
2.5 VDC
- 55 C
+ 105 C
10 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCJY227M004R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 2917 ESR=40mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJY686M010R0055
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
55 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJY157M004R0045
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 150uF 20% 2917 ESR=45mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJY477M002R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJY686M010R0045
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJR476M006S0500
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 6.3V 47uF 20% 2012 ESR=500mOhm

Not Available Online

Call
or
View Details
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
500 mOhms
2.05 mm
1.3 mm
1.2 mm
Reel
Datasheet
Mfr: TCJK475M010R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 4.7uF 20% 1206 ESR=300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
10 VDC
- 55 C
+ 105 C
300 mOhms
3.2 mm
1.6 mm
1 mm
Reel
Datasheet
Mfr: TCJB227M002R0070
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=70mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCNN475M025R0500
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
SMD/SMT
4.7 uF
20 %
25 VDC
- 55 C
+ 105 C
500 mOhms
2.05 mm
1.3 mm
1 mm
Reel
Datasheet
Mfr: TCJY337M006R0015
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 85 C
15 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCNT336M016R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
16 VDC
- 55 C
+ 105 C
200 mOhms
3.5 mm
2.8 mm
1.2 mm
Reel
Datasheet
Mfr: TCJY156M035R0070
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ESR=70mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
35 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJB105M063S0300
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR=300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1 uF
20 %
63 VDC
- 55 C
+ 105 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB474M063S0400
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
0.47 uF
20 %
63 VDC
- 55 C
+ 105 C
400 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJD475M075S0150
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 ESR=150mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
75 VDC
- 55 C
+ 105 C
150 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJE685M063S0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
6.8 uF
20 %
63 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCJY336M025S0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
25 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
2 mm
Reel
  • ...
  • 35
  • 36
  • 37