KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBD687M002R0006MA TTI: TCBD687M002R0006MA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2V 680uF ESR=6Ohms cross to TCQD687M002R0006M AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBE476M035R0075EA TTI: TCBE476M035R0075EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF ESR=75Ohms cross to TCQE476M035R0075E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBE687M006R0050EA TTI: TCBE687M006R0050EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 680uF ESR=50Ohms cross to TCQE687M006R0050E AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 50 mohms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBY336M016R0070EA TTI: TCBY336M016R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF ESR=70Ohms cross to TCQY336M016R0070E AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCBB476M010S0070EA TTI: TCBB476M010S0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010S0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBE477M010S0025EA TTI: TCBE477M010S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 470uF ESR=25Ohms cross to TCQE477M010S0025E AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBB107M004R0055EA TTI: TCBB107M004R0055EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF ESR=55Ohms cross to TCQB107M004R0055E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB107M006R0045EA TTI: TCBB107M006R0045EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 100uF ESR=45Ohms cross to TCQB107M006R0045E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB226M020R0150EA TTI: TCBB226M020R0150EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF ESR=150Ohms cross to TCQB226M020R0150E AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB475M035R0150EA TTI: TCBB475M035R0150EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035R0150E AEC-Q200 | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB476M006R0070EA TTI: TCBB476M006R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 47uF ESR=70Ohms cross to TCQB476M006R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD156M035R0125EA TTI: TCBD156M035R0125EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF ESR=125Ohms cross to TCQD156M035R0125E AEC-Q200 | 0In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 125 C | 125 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCME157M016R0015E TTI: TCME157M016R0015E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=15Ohms Blk Resin | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJE337M010R0050E TTI: TCJE337M010R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=50Ohms Blk Resin | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCBB336M006R0070EA TTI: TCBB336M006R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 33uF ESR=70Ohms cross to TCQB336M006R0070 AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD336M020R0070EA TTI: TCBD336M020R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 33uF ESR=70Ohms cross to TCQD336M020R0070E AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD336M025R0100EA TTI: TCBD336M025R0100EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF ESR=100Ohms cross to TCQD336M025R0100E AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD687M002R0009MA TTI: TCBD687M002R0009MA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2V 680uF ESR=9Ohms cross to TCQD687M002R0009M AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBE336M035R0065EA TTI: TCBE336M035R0065EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF ESR=65Ohms cross to TCQE336M035R0065E AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBE477M010R0050EA TTI: TCBE477M010R0050EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 470uF ESR=50Ohms cross to TCQE477M010R0050E AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 10 VDC | - 55 C | + 125 C | 50 mohms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBE687M006R0025EA TTI: TCBE687M006R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 680uF ESR=25Ohms cross to TCQE687M006R0025E AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBU107M025R0070EA TTI: TCBU107M025R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF ESR=70Ohms cross to TCQU107M025R0070E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | |||||
Mfr: TCBY476M020R0070EA TTI: TCBY476M020R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF ESR=70Ohms cross to TCQY476M020R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCBD227M004S0025EA TTI: TCBD227M004S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004S0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD227M006S0025EA TTI: TCBD227M006S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006S0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |