KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0609 20% Life=15K Hours ESR=15mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 15 mOhms | 9.5 mm | Reel | |||||||
Mfr: APC0812221M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 0812 20% Life=15K Hours ESR=32mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 32 mOhms | 12 mm | Reel | |||||||
Mfr: APC1012470M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 47uF 1012 20% Life=15K Hours ESR=35mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 100 VDC | - 55 C | + 105 C | 35 mOhms | 12.5 mm | Reel | |||||||
Mfr: APC0506470M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 47uF 0506 20% Life=15K Hours ESR=60mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm | Reel | |||||||
Mfr: APC0606100M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm | Reel | |||||||
Mfr: RPA0608101M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | |||||||
Mfr: RPA0608680M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Radial | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.06 Ohms | 8 mm | Ammo Pack | |||||||
Mfr: RPA0609101M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Radial | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.03 Ohms | 9 mm | Ammo Pack | |||||||
Mfr: RPA0808102M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | |||||||
Mfr: RPA0808681M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | |||||||
Mfr: RPA1010101M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.032 Ohms | 10 mm | Ammo Pack | |||||||
Mfr: TCJD476M016R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | Reel | |||||||||||||||
Mfr: RPA0808561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 560uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | |||||||
Mfr: TCJE476M025R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: APA0606221M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.022 Ohms | 6 mm | Reel | |||||||
Mfr: APA0609331M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 3.15A 660uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.03 Ohms | 9.3 mm | Reel | |||||||
Mfr: APA0809821M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | SMD/SMT | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.015 Ohms | 9.5 mm | 8.3 mm (0.327 in) | 9.5 mm | Reel | |||||
Mfr: APA0812151M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.05 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel | |||||
Mfr: APA0812680M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.028 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel | |||||
Mfr: TCNZ476M035R0150E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: APA1010122M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | SMD/SMT | 1200 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.018 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: TCJB106M020R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCH9107M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF ESR=55ohms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | |||||
Mfr: TCJY227M006R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJY336M025R0060 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 33uF ESR=60mOhms 82.5uA 2917 20% | Not Available Online | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel |