KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCNX477M006R0050E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF ESR=50mOhms 296.1uA 2917 20% | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCJT476M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJD157M010R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD157M010R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD157M010R0025E | |||||
Mfr: APA0609101M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 2.8A 500uA Life5000Hrs ESR=35mOhms 20% +105C Can | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.035 Ohms | 9.3 mm | Reel | ||||||||
Mfr: APA1010101M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 100uF 2.3A 1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.03 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | ||||||
Mfr: APA0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 3.45A 1.056mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.02 Ohms | 9.5 mm | Reel | ||||||||
Mfr: APA0809821M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 3.85A 1.033mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.02 Ohms | 9.5 mm | 8.3 mm (0.327 in) | 9.5 mm | Reel | ||||||
Mfr: APA1012101M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 100uF 2.65A 1mA Life5000Hrs ESR=26mOhms 20% +105C Can | Not Available Online | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.026 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | ||||||
Mfr: APA1012181M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 180uF 2.95A 1.8mA Life5000Hrs ESR=26mOhms 20% +105C Can | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.026 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | ||||||
Mfr: TCJB226M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCN4107M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: RPA0608471M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.02 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: RPA0608561M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: RPA1010331M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.02 Ohms | 10 mm | Ammo Pack | ||||||||
Mfr: RPA1012102M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: RPA1012182M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1800 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.012 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: RPA1012222M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 2200uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 2200 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.01 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: RPA0808181M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.03 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: RPA0808561M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 560uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: TCJE157M016R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=25mOhm Black Resin | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJD337M010R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF ESR=25mOhms 330uA 2917 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD337M010R0025E | |||||
Mfr: TCJD157M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||||
Mfr: TCJD337M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||||
Mfr: TCH9337M010W0040L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330UF 10V 20% 9(CASE SIZE) | 0In Stock | 330 uF | 10 VDC | Waffle |