KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0809471M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 9.5 mm | Reel | ||||||||
Mfr: TCNT106M035R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | TCNT106M035R0200E | |||||
Mfr: TCJB157M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=55mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJA476M004R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJC686M006R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=100mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 100 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJR475M010S0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 10 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1.2 mm | Reel | ||||||
Mfr: TCJD156M035R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm | Not Available Online | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJC475M050R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCH9337M010W0040U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330UF 10V 20% ESR 40 | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | ||||||
Mfr: TCJD227M004R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ESR=40mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD686M025R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB337M002R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCBD686M010CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 68 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCBY227M004CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJC475M050R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 50 VDC | - 55 C | 200 mOhms | 6 mm | 3.2 mm | 2.8 mm | Reel | |||||||
Mfr: TCJC686M006R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=55mOhm Black Resi | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 55 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCH9157M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 150uF ESR=55ohms 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | ||||||
Mfr: TCH9337M010W0040C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF ESR=40ohms 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | ||||||
Mfr: TCJB226M020R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 22 uF | 20 VDC | Reel | ||||||||||||||
Mfr: TCJC105M063R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR =300mOhm Black Resin | 0In Stock | 1 uF | 63 VDC | Reel | ||||||||||||||
Mfr: TCJC475M035R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 2312 E SR=200mOhm Black Res | 0In Stock | 4.7 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCJD157M010R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm Black Resi | 0In Stock | 150 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJT106M016R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 10 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCME337M010R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | SMD/SMT | 330 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCBD476M016CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |