KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJY107M010R0045 TTI: TCJY107M010R0045 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJB156M035R0200 TTI: TCJB156M035R0200 KYOCERA AVX Availability: 2,000In Stock12,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm | 2,000In Stock12,000 On Order Expected 26-May-27 | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 1.6 mm | 1.9 mm | Reel | |||||
Mfr: TCJY476M016R0070 TTI: TCJY476M016R0070 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJA107M006R0150 TTI: TCJA107M006R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCNT476M016R0150E TTI: TCNT476M016R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJC685M050R0200 TTI: TCJC685M050R0200 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm | 500In Stock | SMD/SMT | 6.8 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCJA106M025R0150 TTI: TCJA106M025R0150E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi | 2,000In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJC685M035R0200 TTI: TCJC685M035R0200 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm | 500In Stock | SMD/SMT | 6.8 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCJB226M016R0070E TTI: TCJB226M016R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=70mOhm Black Resin | 2,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJA106M006R0300 TTI: TCJA106M006R0300 KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm | 8,000In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJB157M006R0045 TTI: TCJB157M006R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB105M050R0300 TTI: TCJB105M050R0300 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm | 2,000In Stock | SMD/SMT | 1 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJA685M025R0150 TTI: TCJA685M025R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm | 4,000In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJB107M006R0040E TTI: TCJB107M006R0040E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res | 2,000In Stock | 100 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJE337M016R0050 TTI: TCJE337M016R0050 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJB227M004R0035 TTI: TCJB227M004R0035 KYOCERA AVX Availability: 20,000In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm | 20,000In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: APA0606100M050R TTI: APA0606100M050R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 10uF 1.4A 300uA Life5000Hrs ESR=60mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.06 Ohms | 6 mm | 6.6 mm (0.26 in) | 6 mm | Reel | |||||
Mfr: TCJD227M016R0035E TTI: TCJD227M016R0035E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=35mOhm Black Resi | 500In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB336M010R0070E TTI: TCJB336M010R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin | 2,000In Stock | 33 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJB476M006R0070 TTI: TCJB476M006R0070 KYOCERA AVX Availability: 82,000In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm | 82,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD107M025R0055E TTI: TCJD107M025R0055E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi | 500In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: TCME687M006R0012 TTI: TCME687M006R0012 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20% | 400In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCME337M010R0010 TTI: TCME337M010R0010 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm | 800In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD227M010R0040E TTI: TCJD227M010R0040E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi | 500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB107M006R0045E TTI: TCJB107M006R0045E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res | 2,000In Stock | 100 uF | 6.3 VDC | Reel |