KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD107M010R0080E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=80mOhm Black Resi | 0In Stock | 100 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJD157M016R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | 50 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||||
Mfr: TCJD227M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=40mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD336M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJD337M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD337M004R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD685M063R0120E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=120mOhm Black Res | 0In Stock | 6.8 uF | 63 VDC | Reel | ||||||||||||||
Mfr: TCJX476M016R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF ESR=45mOhms 75.2uA 20% | 0In Stock | 47 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCBD227M004CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBB476M006CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCBD107M010CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCH9157M025W0050L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 11.5 mm | 12.5 mm | 6.15 mm | Waffle | ||||||
Mfr: TCBD107M010CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||||
Mfr: TCBD157M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD685M075R0120E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm Black Res | 0In Stock | 6.8 uF | 75 VDC | Reel | ||||||||||||||
Mfr: TCJB105M050R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm Black Resin | 0In Stock | SMD/SMT | 1 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJB156M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=100mOhm Black Resi | 0In Stock | 15 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJB225M035R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm Black Res | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD107M020R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm Black Resi | 0In Stock | 100 uF | 20 VDC | Reel | ||||||||||||||
Mfr: TCJD227M016R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 220 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJD477M006R0025E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=25mOhm Black Res | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD477M006R0025 | |||||
Mfr: TCJA476M006R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJX477M006R0035E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCJB336M006R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm | Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJA226M004R0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 4 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel |