KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJX476M020R0055E TTI: TCJX476M020R0055E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: TCJB225M035R0200 TTI: TCJB225M035R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY336M035R0100E TTI: TCJY336M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock | 10 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCN4227M020R0100E TTI: TCN4227M020R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 85 C | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCJD157M010R0055 TTI: TCJD157M010R0055 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: APA1012222M004R TTI: APA1012222M004R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 2200uF 5.4A 1.76mA Life5000Hrs ESR=13mOhms 20% +105C Can | 0In Stock | SMD/SMT | 2200 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.013 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: APA1012471M025R TTI: APA1012471M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF 4.5A 2.35mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.025 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: TCJD107M020S0055 TTI: TCJD107M020S0055 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJC155M063R0300 TTI: TCJC155M063R0300 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1.5uF 20% 2312 E SR=300mOhm | 0In Stock | SMD/SMT | 1.5 uF | 20 % | 63 VDC | - 55 C | + 105 C | 300 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCN4687M010R0070E TTI: TCN4687M010R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 680UF 10V 20% ESR 70 7361-20 | 0In Stock | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: APA0606680M010R TTI: APA0606680M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 68uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.03 Ohms | 6 mm | 6.6 mm (0.26 in) | 6 mm | Reel | |||||
Mfr: APA1012182M006R TTI: APA1012182M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1800uF 5.2A 2.268mA Life5000Hrs ESR=18mOhms 20% +105C Can | 0In Stock | SMD/SMT | 1800 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.018 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: TCN4227M020R0100 TTI: TCN4227M020R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 85 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCJY106M035R0070E TTI: TCJY106M035R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCN4477M016R0100 TTI: TCN4477M016R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 20% 2924 ESR=100mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | |||||
Mfr: TCJD157M010R0025E TTI: TCJD157M010R0025E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | ||||||
Mfr: TCJB227M004R0045 TTI: TCJB227M004R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=45mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY157M016R0050 TTI: TCJY157M016R0050 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJB226M010R0300 TTI: TCJB226M010R0300 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJU157M025R0070E TTI: TCJU157M025R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150uF 20% 2924 E SR=70mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | |||||
Mfr: TCJB106M035R0200E TTI: TCJB106M035R0200E KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD227M010R0050 TTI: TCJD227M010R0050 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJE156M050R0100 TTI: TCJE156M050R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJB475M035R0200E TTI: TCJB475M035R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel |