• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2,482 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (555)
  • Tantalum Capacitors - Polymer (1,927)
2,482 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: TCJB157M006R0045E
TTI: TCJB157M006R0045E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm Black Res

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
Reel
Datasheet
Mfr: TCSOPL1C106M8R-ZF1
TTI: TCSOPL1C106M8R-ZF1
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer TCSO POLYMER NAVY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
16 VDC
Reel
Datasheet
Mfr: TCJB106M025R0090
TTI: TCJB106M025R0090
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
25 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: APA0607221M010R
TTI: APA0607221M010R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=30mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
0.03 Ohms
7 mm
Reel
Datasheet
Mfr: TCN4157M025R0070
TTI: TCN4157M025R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
25 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
6 mm
2 mm
Reel
Datasheet
Mfr: TCJB227M004R0060
TTI: TCJB227M004R0060
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
60 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJA107M004R0200
TTI: TCJA107M004R0200
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 105 C
200 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: TCJA156M010R0200
TTI: TCJA156M010R0200
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
10 VDC
- 55 C
+ 125 C
200 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: TCJY337M006R0025
TTI: TCJY337M006R0025
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: APA0608221M010R
TTI: APA0608221M010R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=25mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
0.025 Ohms
8 mm
6.6 mm (0.26 in)
8 mm
Reel
Datasheet
Mfr: TCJD336M035R0070E
TTI: TCJD336M035R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD227M010R0025EA
TTI: TCBD227M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJY157M010R0040
TTI: TCJY157M010R0040
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
10 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCBB107M004R0070EA
TTI: TCBB107M004R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD227M004R0025EA
TTI: TCBD227M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCME476M035R0045E
TTI: TCME476M035R0045E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 125 C
45 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBD477M004R0025EA
TTI: TCBD477M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJA336M006R0200
TTI: TCJA336M006R0200
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
6.3 VDC
- 55 C
+ 105 C
200 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: APA0809121M035R
TTI: APA0809121M035R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 120uF 1.8A 840uA Life5000Hrs ESR=50mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
35 VDC
- 55 C
+ 105 C
0.05 Ohms
9.5 mm
Reel
Datasheet
Mfr: TCJB106M016R0100
TTI: TCJB106M016R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
16 VDC
- 55 C
+ 125 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJD157M016R0040
TTI: TCJD157M016R0040
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJB157M006R0035
TTI: TCJB157M006R0035
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB227M004R0045
TTI: TCJB227M004R0045
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=45mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
45 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJY157M016R0050
TTI: TCJY157M016R0050
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCJB226M010R0300
TTI: TCJB226M010R0300
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
10 VDC
- 55 C
+ 125 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
  • ...
  • 9
  • 10
  • 11