KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD106M050R0120 TTI: TCJD106M050R0120 KYOCERA AVX Availability: 34,500In Stock50,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm | 34,500In Stock50,000 On Order Expected 03-Jun-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Availability: 21,500In Stock20,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 21,500In Stock20,000 On Order Expected 26-May-27 | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJY107M020R0055 TTI: TCJY107M020R0055 KYOCERA AVX Availability: 62,000In Stock64,000 On Order Expected Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 62,000In Stock64,000 On Order Expected | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCN4227M025R0100E TTI: TCN4227M025R0100E KYOCERA AVX Availability: 4,800In Stock4,800 On Order Expected 24-Feb-27 Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm | 4,800In Stock4,800 On Order Expected 24-Feb-27 | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055 KYOCERA AVX Availability: 14,800In Stock16,800 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 14,800In Stock16,800 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJD107M025R0055 TTI: TCJD107M025R0055 KYOCERA AVX Availability: 58,000In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm | 58,000In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200 KYOCERA AVX Availability: 204,000In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 204,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJ5477M016R0100 TTI: TCJ5477M016R0100 KYOCERA AVX Availability: 1,200In Stock6,200 On Order Expected Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm | 1,200In Stock6,200 On Order Expected | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | TCJ5477M016R0100E | |||||
Mfr: TCJE107M025R0080 TTI: TCJE107M025R0080 KYOCERA AVX Availability: 23,600In Stock36,800 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm | 23,600In Stock36,800 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJD476M025R0060 TTI: TCJD476M025R0060 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm | 10,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCME687M006R0012E TTI: TCME687M006R0012E KYOCERA AVX Availability: 400In StockTantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm | 400In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.1 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 198,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 198,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Availability: 2,400In StockTantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 2,400In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCJB226M025R0150 TTI: TCJB226M025R0150 KYOCERA AVX Availability: 6,000In Stock40,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm | 6,000In Stock40,000 On Order Expected 31-Mar-27 | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Availability: 4,000In Stock36,800 On Order Expected Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 4,000In Stock36,800 On Order Expected | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.2 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB226M016R0150 TTI: TCJB226M016R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJB107M004R0070 TTI: TCJB107M004R0070 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200 KYOCERA AVX Availability: 86,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm | 86,000In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJY476M035R0100E TTI: TCJY476M035R0100E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJD107M016R0050 TTI: TCJD107M016R0050 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJE106M063R0100 TTI: TCJE106M063R0100 KYOCERA AVX Availability: 2,800In Stock21,600 On Order Expected Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm | 2,800In Stock21,600 On Order Expected | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJA106M020R0150 TTI: TCJA106M020R0150 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm | 10,000In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJA685M025R0150 TTI: TCJA685M025R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm | 4,000In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJB107M006R0040E TTI: TCJB107M006R0040E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res | 2,000In Stock | 100 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJE337M016R0050 TTI: TCJE337M016R0050 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel |