• Niobium Oxide Capacitors

NBM - KYOCERA AVX - Niobium Oxide Capacitors

5 Results
5 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NBME227M006CBSB0700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
6 VDC
40 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
2.846 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM
Datasheet
Mfr: NBME337M006CBSB0700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
6 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
3.753 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM
Datasheet
Mfr: NBME477M004CBSB0700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
4 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
3.753 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM
Datasheet
Mfr: NBME337M006LBSZ0000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
6 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
3.753 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM
Datasheet
Mfr: NBME477M004LBSZ0000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
4 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
3.753 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM