KYOCERA AVX - Niobium Oxide Capacitors
447 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOSC107M006X0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC227M001R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 1.8 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC476M006R0500V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 47 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOJD107M006RWJ. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 6.3 VDC | 20 % | NOJ | |||||||||||||||
Mfr: NOJT106M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 10uF 20% 20% Tol. | Not Available Online | 10 uF | 4 VDC | 2.2 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1 uA | 209 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJX157M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% | Not Available Online | 150 uF | 2.5 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 7.5 uA | 548 mA | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOSX157M002R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% ESR=100mOhm | Not Available Online | 150 uF | 2.5 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 7.5 uA | 1.095 A | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJT336M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 33uF 20% 20% Tol. | Not Available Online | 33 uF | 1.8 VDC | 1.7 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 238 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSA226M002R1900V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB107M001R1400V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 1.8 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOJD107M010RWJ. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 10 VDC | 20 % | NOJ | |||||||||||||||
Mfr: NOSC107M006R0150. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOJA106K006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 10uF 10% | Not Available Online | 10 uF | 6.3 VDC | 2.2 Ohms | 1206 (3216 metric) | 10 % | - 55 C | + 105 C | 1.2 uA | 202 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJC157M002SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% | Not Available Online | 150 uF | 2.5 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 7.5 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJY227M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 220uF 20% | Not Available Online | 220 uF | 2.5 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 11 uA | 612 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOME477M004R0023 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 470uF 20% ESR=23mOhm | Not Available Online | 470 uF | 4 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 37.6 uA | 1.501 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOSB107M001R0350 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 1210 ESR=350mOhms 20% | Not Available Online | 100 uF | 1.8 VDC | 350 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 3.6 uA | 540 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSV108M002R0050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 1000uF 20% ESR=50mOhm | Not Available Online | 1000 uF | 2.5 VDC | 50 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 50 uA | 2.449 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOSV477M006S0075 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 470uF 20% ESR=75mOhm | Not Available Online | 470 uF | 6.3 VDC | 75 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 56.4 uA | 2 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOJW107M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 100uF 2312 ESR=400mOhms 20% | Not Available Online | 100 uF | 4 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 8 uA | 520 mA | 2312 | 6032 | 1.5 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NLJB107M006R1700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 1210 ESR=1.7Ohms 20% | Not Available Online | 100 uF | 6.3 VDC | 1.7 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 60 uA | 98 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NLJ | Reel | ||
Mfr: NPVV477M004R0003 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4v 470uF 20% Tol ESR = 3mOhm | Not Available Online | 470 uF | 4 VDC | 3 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NPV | Reel | ||||
Mfr: NOSE477M002R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 470uF 20% ESR=100mOhm | Not Available Online | 470 uF | 2.5 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 23.5 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSE337M004R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 330uF 20% ESR=100mOhm | Not Available Online | 330 uF | 4 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSC476M006S0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 47uF 20% 2312 | Not Available Online | 47 uF | 6.3 VDC | 300 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 5.7 uA | 663 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel |