KYOCERA AVX - Niobium Oxide Capacitors
447 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOSB476M002R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 47uF 20% ESR=500mOhm | Not Available Online | 47 uF | 2.5 VDC | 500 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 2.4 uA | 452 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSV108M002S0050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 1000uF 20% ESR=50mOhm | Not Available Online | 1000 uF | 2.5 VDC | 50 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 50 uA | 2.449 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOSV687M004S0075 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 680uF 20% ESR=75mOhm | Not Available Online | 680 uF | 4 VDC | 75 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 54.4 uA | 2 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOME337M004R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm | Not Available Online | 330 uF | 4 VDC | 35 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.217 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOSE227M006R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm | Not Available Online | 220 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSE337M006R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=100mOhm | Not Available Online | 330 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.407 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSC157M002R0065 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% ESR=65mOhm | Not Available Online | 150 uF | 2.5 VDC | 65 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 7.5 uA | 1.425 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOJT106M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 10uF 20% 20% Tol. | Not Available Online | 10 uF | 6.3 VDC | 2.2 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 209 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSB156M008R1000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 8V 15uF 20% 1000mOhm | Not Available Online | 15 uF | 8 VDC | 1 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||||
Mfr: NOSC157M004R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4v 150uF +/-20% ESR=400mOhm | Not Available Online | 150 uF | 4 VDC | 400 mOhms | 20 % | NOS | Reel | |||||||||||||
Mfr: NOJD107M010RWB. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 10 VDC | 20 % | NOJ | |||||||||||||||
Mfr: NOSB226M006R0600. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSA106M006R0800. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 10 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSA226M002R1900 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB336M002R1700V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB336M004R1700V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 4 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB476M002R1600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 47 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC107M002R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC107M006R0400V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC107M006X0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC227M001R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 1.8 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC476M006R0500V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 47 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOJD107M006RWJ. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 6.3 VDC | 20 % | NOJ | |||||||||||||||
Mfr: NOJT106M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 10uF 20% 20% Tol. | Not Available Online | 10 uF | 4 VDC | 2.2 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1 uA | 209 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJX157M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% | Not Available Online | 150 uF | 2.5 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 7.5 uA | 548 mA | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel |