KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - Leaded
20,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MR055X104KDA TTI: CK05BX104K KYOCERA AVX Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 5.08MM | 10,000In Stock | CK05 | Radial | 100 nF | 50 VDC | BX | 10 % | 5.08 mm | - 55 C | + 125 C | High Reliability MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: SR205E104MAR TTI: SR205E104MAR KYOCERA AVX Availability: 38,200In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20% N 581-SR205E104M | 38,200In Stock | SR | Radial | 100 nF | 50 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 3.175 mm | 5.08 mm | Bulk | |||||
Mfr: SR205C104KAR TTI: SR205C104KAR KYOCERA AVX Availability: 47,400In Stock25,000 On Order Expected 27-Jan-27 Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10%RHS Long Leads 10% N 581-SR205C104K | 47,400In Stock25,000 On Order Expected 27-Jan-27 | SR | Radial | 100 nF | 50 VDC | X7R | 10 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 3.175 mm | 5.08 mm | Bulk | |||||
Mfr: MR655X105KSAV TTI: M39014/02-1419V KYOCERA AVX Availability: 33,750In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KSV | 33,750In Stock | CKR06/02 | Radial | 1 uF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 7.37 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: CK06BX105K TTI: CK06BX105K KYOCERA AVX Availability: 0In Stock2,307 On Order Expected 20-Nov-26 Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.08MM | 0In Stock2,307 On Order Expected 20-Nov-26 | CK06 | Radial | 1 uF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | High Reliability MLCCs | 7.37 mm | 2.29 mm | 7.37 mm | Bulk | ||||||
Mfr: CK05BX103K TTI: CK05BX103K KYOCERA AVX Availability: 7,650In StockMultilayer Ceramic Capacitors MLCC - Leaded .01UF 100V 10% 5.08MM | 7,650In Stock | CK05 | Radial | 10 nF | 100 VDC | BX | 10 % | 5.08 mm | - 55 C | + 125 C | High Reliability MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: MR065X105KRA TTI: MR065X105KRA KYOCERA AVX Availability: 37,800In StockMultilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF 10 % 5.08 mm | 37,800In Stock | MR | Radial | 1 uF | 50 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | General Type MLCCs | 7.36 mm | 7.36 mm | 2.28 mm | Bulk | |||||
Mfr: MR065X105KMA TTI: M39014/02-1407 KYOCERA AVX Availability: 5,900In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KM | 5,900In Stock | CKR06/02 | Radial | 1 uF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 7.37 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: SR215C104KAR TTI: SR215C104KAR KYOCERA AVX Availability: 4,325In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10%RHS Long Leads 10% N 581-SR215C104K | 4,325In Stock | SR | Radial | 100 nF | 50 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 3.175 mm | 5.08 mm | Bulk | |||||
Mfr: SV01AC103KAR TTI: SV01AC103KAR KYOCERA AVX Availability: 80In Stock600 On Order Expected 21-Dec-26 Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC .01uF X7R 10 % 4.32 mm | 80In Stock600 On Order Expected 21-Dec-26 | SV | Radial | 10 nF | 1 kVDC | X7R | 10 % | 4.32 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 6.35 mm | 5.08 mm | 5.59 mm | Bulk | |||||
Mfr: SV05AC104KAR TTI: SV05AC104KAR KYOCERA AVX Availability: 1,230In Stock200 On Order Expected 01-Feb-27 Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC 0.1 uF X7R 10 % 9.52 mm | 1,230In Stock200 On Order Expected 01-Feb-27 | SV | Radial | 100 nF | 1 kVDC | X7R | 10 % | 9.52 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 11.9 mm | 5.08 mm | 10.2 mm | Bulk | |||||
Mfr: MD011X103KPA TTI: M39014/22-0476 KYOCERA AVX Availability: 1,200In Stock2,800 On Order Expected 10-Feb-27 Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.01uF 10% | 1,200In Stock2,800 On Order Expected 10-Feb-27 | CKR22-24/22 | Radial | 10 nF | 100 VDC | X7R | 10 % | - 55 C | + 125 C | MIL-PRF MLCCs | 6.6 mm | 3.25 mm | EREL | Tube | |||||||
Mfr: MR655X474KRAV TTI: M39014/02-1320V KYOCERA AVX Availability: 300In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX474KRV | 300In Stock | CKR06/02 | Radial | 470 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 7.37 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: SR151A101JAR TTI: SR151A101JAR KYOCERA AVX Availability: 2,409In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 5 % 2.54 mm N 581-SR151A101J | 2,409In Stock | SR | Radial | 100 pF | 100 VDC | C0G (NP0) | 5 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 2.54 mm | 3.81 mm | Bulk | |||||
Mfr: SR155C103KAR TTI: SR155C103KAR KYOCERA AVX Availability: 5,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF X7R 10 % 2.54 mm | 5,000In Stock | SR | Radial | 10 nF | 50 VDC | X7R | 10 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 2.54 mm | 3.81 mm | Bulk | |||||
Mfr: CK06BX103K TTI: CK06BX103K KYOCERA AVX Availability: 2,975In StockMultilayer Ceramic Capacitors MLCC - Leaded .01UF 200V 10% 5.08MM | 2,975In Stock | CK06 | Radial | 10 nF | 200 VDC | BX | 10 % | 5.08 mm | - 55 C | + 125 C | High Reliability MLCCs | 7.37 mm | 2.29 mm | 7.37 mm | Bulk | ||||||
Mfr: SR151A220JAR TTI: SR151A220JAR KYOCERA AVX Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 22 pF C0G (NP0) 5 % 2.54 mm N 581-SR151A220J | 10,000In Stock | SR | Radial | 22 pF | 100 VDC | C0G (NP0) | 5 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 2.54 mm | 3.81 mm | Bulk | |||||
Mfr: SR151C103KAR TTI: SR151C103KAR KYOCERA AVX Availability: 1,535In StockMultilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 10 % 2.54 mm N 581-SR151C103K | 1,535In Stock | SR | Radial | 10 nF | 100 VDC | X7R | 10 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 2.54 mm | 3.81 mm | Bulk | |||||
Mfr: MR052X331KRA TTI: M39014/01-1308 KYOCERA AVX Availability: 300In Stock500 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF X7R 10% Radial LS=5.08mm | 300In Stock500 On Order Expected | CKR05/01 | Radial | 330 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MD015C104KAB TTI: MD015C104KAB KYOCERA AVX Availability: 9,600In StockMultilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % 0.325 in | 9,600In Stock | MD01 | Radial | 100 nF | 50 VDC | X7R | 10 % | 0.325 in | Molded | - 55 C | + 125 C | General Type MLCCs | 6.6 mm | 2.49 mm | 3.43 mm | Bulk | |||||
Mfr: MR065X105KPA TTI: M39014/02-1411 KYOCERA AVX Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% Radial LS=5.08mm | 4,000In Stock | CKR06/02 | Radial | 1 uF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 7.37 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR061X104KDA TTI: CK06BX104K KYOCERA AVX Availability: 16,200In StockMultilayer Ceramic Capacitors MLCC - Leaded .1UF 100V 10% 5.08MM | 16,200In Stock | CK06 | Radial | 100 nF | 100 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | High Reliability MLCCs | 7.37 mm | 2.29 mm | 7.37 mm | Bulk | |||||
Mfr: SR305C474KAR TTI: SR305C474KAR KYOCERA AVX Availability: 2,800In StockMultilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.47 uF X7R 1 0 % 5.08 mm | 2,800In Stock | SR | Radial | 470 nF | 50 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 7.62 mm | 3.81 mm | 7.62 mm | Bulk | |||||
Mfr: MD011X103KRA TTI: M39014/22-0776 KYOCERA AVX Availability: 12,600In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% Radial LS=5.08mm | 12,600In Stock | M39014 | Radial | 10 nF | 100 VDC | X7R | 10 % | - 55 C | + 125 C | MIL-PRF MLCCs | 6.6 mm | 3.25 mm | EREL | Tube | |||||||
Mfr: SR211C104KAR TTI: SR211C104KAR KYOCERA AVX Availability: 658In Stock5,000 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10% N 581-SR211C104K | 658In Stock5,000 On Order Expected | SR | Radial | 100 nF | 100 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 3.175 mm | 5.08 mm | Bulk |