FV - KYOCERA AVX - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FVC66H0474M22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V .47uF 20% 50Hz/ 60Hz | Not Available Online | 470 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 305 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | FV | Bulk | ||||||
Mfr: FVD36H0105M2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 1uF 20% 50Hz/60 Hz | 0In Stock | 1 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 305 VAC | 20 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | FV | Bulk | ||||||
Mfr: FVC56H0334M2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V .33uF 20% 50Hz/ 60Hz | 0In Stock | 330 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 305 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 110 C | FV | Bulk |