FQ - KYOCERA AVX - Film Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FQ37F86A0256KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25uF 700V 10% 37.5mm Pitch AECQ2 DISC-BY-MFG-04/24 | Not Available Online | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | General Film Capacitors | 10 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ52GC6I0806KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 80uF 450V 10% 52.5mm Pitch AECQ2 | Not Available Online | 80 uF | 450 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ52GC6L0256KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25uF 1100V 10% 52.5mm Pitch AECQ2 | Not Available Online | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ37F96I0406KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 40uF 450V 10% 37.5mm Pitch AECQ2 | Not Available Online | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ52GC6A0656KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 65uF 700V 10% 52.5mm Pitch AECQ2 | Not Available Online | 65 uF | 700 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ37F86P0106KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 10uF 1200V 10% 37.5mm Pitch AECQ2 | Not Available Online | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | General Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ37F96B0256KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25uF 800V 10% 37.5mm Pitch AECQ2 | Not Available Online | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ52GC6P0206KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 20uF 1200V 10% 52.5mm Pitch AECQ2 | Not Available Online | 20 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ37F96C0206KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 20uF 900V 10% 37.5mm Pitch AECQ2 | Not Available Online | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | ||||||
Mfr: FQ37F96L0126KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 12uF 1100V 10% 37.5mm Pitch AECQ2 | Not Available Online | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ52GC6C0406KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 40uF 900V 10% 52.5mm Pitch AECQ2 | Not Available Online | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | ||||||
Mfr: FQ52GC6B0506KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50uF 800V 10% 52.5mm Pitch AECQ2 | Not Available Online | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk | |||||
Mfr: FQ37F86L0106KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 10uF 1100V 10% 37.5mm Pitch AECQ2 | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | General Film Capacitors | 10 % | 4 Pin | 8 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | FQ | AEC-Q200 | Bulk |