FHC - KYOCERA AVX - Film Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FHC26I0507K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 500uF 10% AEC-Q200 | Not Available Online | 500 uF | 450 VDC | Terminals, Screw | Polypropylene (PP) | 237 mm (9.331 in) | 72 mm (2.835 in) | DC Link Film Capacitors | 10 % | 3 Pin | 50 mm (1.969 in) | - 40 C | + 105 C | FHC | AEC-Q200 | Bulk | |||||||
Mfr: FHC26I0507KJH TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 410/450V 500uF FHC2 Polypropylene Tol10% | 0In Stock | 500 uF | 450 VDC | Quick Connect | Polypropylene (PP) | 237 mm (9.331 in) | 72 mm (2.835 in) | General Film Capacitors | 10 % | 450 mOhms | 50 mm (1.969 in) | 237 mm x 72mm | - 40 C | + 105 C | FHC | Bulk | |||||||
Mfr: FHC26I0907KJH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 410/450V 900uF FHC2 Polypropylene Tol10% | Not Available Online | 900 uF | 410 VDC | Quick Connect | Polypropylene (PP) | 237 mm (9.331 in) | 72 mm (2.835 in) | General Film Capacitors | 10 % | 330 mOhms | 50 mm (1.969 in) | 237 mm x 72mm | - 40 C | + 105 C | FHC | Bulk | |||||||
Mfr: FHC16I0307KJH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 410/450V 300uF FHC1 Polypropylene Tol10% | Not Available Online | 300 uF | 450 VDC | Quick Connect | Polypropylene (PP) | 140 mm (5.512 in) | 72 mm (2.835 in) | General Film Capacitors | 10 % | 690 mOhms | 50 mm (1.969 in) | 140 mm x 72 mm | - 40 C | + 105 C | FHC | Bulk | |||||||
Mfr: FHC26I0707K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 700uF 10% | Not Available Online | 700 uF | 450 VDC | Terminals, Screw | Polypropylene (PP) | 237 mm (9.331 in) | 72 mm (2.835 in) | DC Link Film Capacitors | 10 % | 3 Pin | 380 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | FHC | Bulk | |||||||
Mfr: FHC16I0517KJH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 410/450V 510uF FHC1 Polypropylene Tol10% | Not Available Online | 510 uF | 410 VDC | Quick Connect | Polypropylene (PP) | 140 mm (5.512 in) | 72 mm (2.835 in) | General Film Capacitors | 10 % | 510 mOhms | 50 mm (1.969 in) | 140 mm x 72 mm | - 40 C | + 105 C | FHC | Bulk |