FFB - KYOCERA AVX - Film Capacitors
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFB16J0395K-- TTI: FFB16J0395K-- KYOCERA AVX Availability: 3,530In Stock1,220 On Order Expected 04-Feb-27 Film Capacitors 525V 3.9uF | 3,530In Stock1,220 On Order Expected 04-Feb-27 | 3.9 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 30 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB44D0826K-- TTI: FFB44D0826K-- KYOCERA AVX Availability: 112In StockFilm Capacitors 75V 82uF 10% | 112In Stock | 82 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.6 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB14D0336K-- TTI: FFB14D0336K-- KYOCERA AVX Availability: 0In Stock30 On Order Expected 22-Apr-27 Film Capacitors 75V 33uF | 0In Stock30 On Order Expected 22-Apr-27 | 33 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 3 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB24D0476K-- TTI: FFB24D0476K-- KYOCERA AVX Availability: 0In Stock4,160 On Order Expected Film Capacitors 75Vx 47uF 10% | 0In Stock4,160 On Order Expected | 47 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 14.6 mm (0.575 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 2 mOhms | 25.7 mm (1.012 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 39 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 2 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB34D0686K-- TTI: FFB34D0686K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 75V 68uF | Not Available Online | 68 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.7 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB56C0685KJC TTI: FFB56C0685KJC KYOCERA AVX Availability: 0In Stock48 On Order Expected 09-Apr-27 Film Capacitors 6.8UF 900V 10% | 0In Stock48 On Order Expected 09-Apr-27 | 6.8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 12 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 110 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 4 Pin | 1.4 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 6.2 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 17 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 12 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 17.3 mm (0.681 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 29.8 mm (1.173 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB44I0156K-- TTI: FFB44I0156K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 15uF | Not Available Online | 15 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 7.5 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | FFB | Bulk | |||||||||
0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | FFB | Bulk | |||||||
0In Stock | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 4 Pin | 11 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 68 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 1.4 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 47 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 1.7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 13 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 5.1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 16 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 20 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 3 mOhms | 22.4 mm (0.882 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB36L0245K-- TTI: FFB36L0245K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 2.40uF 10% | 0In Stock | 2.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 28 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB34H0166K-- TTI: FFB34H0166K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 16uF 10% | Not Available Online | 16 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 8 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB36J0825K-- TTI: FFB36J0825K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 525V 8.20uF 10% | 0In Stock | 8.2 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 15 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB24I0755K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 7.50uF 10% | Not Available Online | 7.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 14 mOhms | 14.6 mm (0.575 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB36C0395K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 3.90uF 10% | Not Available Online | 3.9 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 21 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB16C0205K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 2uF | Not Available Online | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 41 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk |
- 1
- 2