• Film Capacitors

FD - KYOCERA AVX - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FDV16L0406K--
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 1000V 40uF 10%

Not Available Online

Call
or
View Details
40 uF
Radial
Polypropylene (PP)
62 mm (2.441 in)
General Film Capacitors
1 kVAC
10 %
2 Pin
- 55 C
+ 85 C
FD
Bulk