CF18 - KYOCERA AVX - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF182G0105JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250volts 1uF 5% | Not Available Online | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.2 mm (0.598 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 160 VAC | 5 % | 5.7 mm (0.224 in) | 6054 | - 55 C | + 125 C | CF18 | ||||||||
Mfr: CF182K0224KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630volts .022uF 10% | Not Available Online | 0.22 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | SMD Film Capacitors | 250 VAC | 10 % | 6054 | - 55 C | + 125 C | CF18 | |||||||||
Mfr: CF182E0475KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4.7UF 100V 10% | Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | SMD Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | 6054 | - 55 C | + 125 C | CF18 | Reel | |||||||
Mfr: CF182G0105KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 1uF 10% | Not Available Online | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | SMD Film Capacitors | 160 VAC | 10 % | 5.7 mm (0.224 in) | 6054 | - 55 C | + 125 C | CF18 | ||||||||
Mfr: CF182E0475K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 4.7uF 10% 6054 | Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | SMD Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | 6054 | - 55 C | + 125 C | CF18 |