CF05 - KYOCERA AVX - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF057D0105JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1uF 5% | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 5 mm (0.197 in) | 2824 (7161 metric) | CF05 | Reel | |||||||||
Mfr: CF052D0105JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 1uF 5% 2824 | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 5 mm (0.197 in) | 2824 (7161 metric) | CF05 | Reel |