CF03 - KYOCERA AVX - Film Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF032D0104KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.1uF 10% 1812 | Not Available Online | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 mm (0.079 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF03 | Reel | |||||||
Mfr: CF032E0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 47nF 5% 1812 | Not Available Online | 0.047 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 mm (0.079 in) | 1812 (4532 metric) | CF03 | ||||||||||
Mfr: CF032D0153KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 0.15UF 10% 1812 | Not Available Online | 0.015 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 10 % | 1.5 mm (0.059 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF03 | Reel | |||||||
Mfr: CF037D0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 10nF 5% | Not Available Online | 0.01 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.5 mm (0.059 in) | 1812 (4532 metric) | CF03 | Reel | |||||||||
Mfr: CF032E0104KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.1UF 10% | Not Available Online | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 63 VAC | 10 % | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF03 | ||||||||
Mfr: CF032D0104JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.1uF 5% | Not Available Online | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 mm (0.079 in) | 1812 (4532 metric) | CF03 | ||||||||||
Mfr: CF032G0153KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250volt 0.015UF 10% 1812 | Not Available Online | 0.015 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 160 VAC | 10 % | 2.5 mm (0.098 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF03 | ||||||||
Mfr: CF037D0104JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.1uF 5% 1812 | Not Available Online | 0.1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 mm (0.079 in) | 1812 (4532 metric) | CF03 | Reel |