CF018 - KYOCERA AVX - Film Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF042K0223KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V .022uF 10% 2220 | Not Available Online | 0.022 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 250 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | CF018 | Reel | ||||||||
Mfr: CF022C0104JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V 0.1uF 5% 1210 | Not Available Online | 0.1 uF | 25 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 16 VAC | 5 % | 2.2 mm (0.087 in) | 1210 (3225 metric) | - 55 C | + 125 C | CF018 | Reel | |||||||
Mfr: CF018B0102KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16volt 1000pF 10% 1206 | Not Available Online | 1000 pF | 16 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 10 VAC | 10 % | 1206 (3216 metric) | - 55 C | + 125 C | CF018 | Reel | ||||||||
Mfr: CF018B0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 0.01uF 5% 1206 | Not Available Online | 0.01 uF | 16 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 10 VAC | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | CF018 | Reel | ||||||||
Mfr: CF028B0104GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16volt 0.10uF 2% 1210 | Not Available Online | 0.1 uF | 16 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 10 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | CF018 | |||||||||
Mfr: CF018B0152GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16volt 1500pF 2% 1206 | Not Available Online | 1500 pF | 16 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 10 VAC | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | CF018 | Reel | ||||||||
Mfr: CF018B0682JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16volt 6800pF 5% | Not Available Online | 6800 pF | 16 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 10 VAC | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | CF018 | Reel | ||||||||
Mfr: CF162K0104KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630volt 0.1uF 10% 4030 | Not Available Online | 0.1 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.19 mm (0.401 in) | 7.59 mm (0.299 in) | SMD Film Capacitors | 250 VAC | 10 % | 4030 | - 55 C | + 125 C | CF018 | Reel |