CF - KYOCERA AVX - Film Capacitors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF028D0183GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 0.018uF 2% 1210 | Not Available Online | 18 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | CF | Reel | ||||||||
Mfr: CF032G0222KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250volt 2200pF 10% 1812 | Not Available Online | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 160 VAC | 10 % | 1.5 mm (0.059 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: CF032G0562KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 5600pF 10% 1812 | Not Available Online | 5.6 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 160 VAC | 10 % | 1.5 mm (0.059 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: CF018D0222KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 2200pF 10% 1206 | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 10 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: CF042D0684JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volt 680nF 5% 2220 | Not Available Online | 680 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 40 VAC | 5 % | 4.5 mm (0.177 in) | 2220 (5750 metric) | CF | ||||||||||
Mfr: CF012D0222JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 2.2nF 5% | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: CF272D0475J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volt 4.7uF 5% | Not Available Online | 4.7 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 5 % | 6 mm (0.236 in) | 5040 | CF | ||||||||||
Mfr: CF042G0473JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250volt 0.047uF 5% | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 2220 (5750 metric) | CF | Reel | |||||||||
Mfr: CF018B0182GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 1800PF 2% | Not Available Online | 1.8 nF | 16 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 10 VAC | 2 % | 1206 (3216 metric) | - 55 C | + 125 C | CF | Reel | ||||||||
Mfr: CF012D0332JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 3.3nF 5% | Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | ||||||||
Mfr: CF012C0223J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V .022uF 5% | Not Available Online | 22 nF | 25 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 16 VAC | 5 % | 1.3 mm (0.051 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | ||||||||
Mfr: CF032D0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.047 uF 0.05 1812 | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 mm (0.079 in) | 1812 (4532 metric) | CF | Reel | |||||||||
Mfr: CF182D0475KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 4.7uF 10% | Not Available Online | 4.7 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | SMD Film Capacitors | 40 VAC | 10 % | 6 mm (0.236 in) | 6054 | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: CF028D0153JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 15000pF 5% | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: CF012D0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 10nF 5% | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.3 mm (0.051 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | ||||||||
Mfr: CF012D0102JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 1.0nF 5% | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Not Available Online | 220 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 40 VAC | 10 % | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF | |||||||||
Not Available Online | 1.5 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | |||||||||
Mfr: CF212C0333J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3300PF 25V 5% | Not Available Online | 33 nF | 25 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 16 VAC | 5 % | 1.3 mm (0.051 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | ||||||||
Mfr: CF028D0393GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50volt 0.039uF 2% 1210 | Not Available Online | 39 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 2 % | 1210 (3225 metric) | - 55 C | + 125 C | CF | Reel | ||||||||
Mfr: CF028D0223JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 22nF 5% | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 5 % | 2.2 mm (0.087 in) | 1210 (3225 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: CF022D0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.047uF 5% 1210 | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Mfr: CF012D0472JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 4.7nF 5% | Not Available Online | 4.7 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | SMD Film Capacitors | 40 VAC | 5 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | CF | Reel | |||||||
Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 63 VAC | 5 % | 1.5 mm (0.059 in) | 1812 (4532 metric) | CF | |||||||||||
Mfr: CF032G0332KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 3300pF 10% 1812 | Not Available Online | 3.3 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | SMD Film Capacitors | 160 VAC | 10 % | 1.5 mm (0.059 in) | 1812 (4532 metric) | - 55 C | + 125 C | CF | Reel |
- 1
- 2