KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6.8 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | Stud Threaded | Polypropylene (PP) | Film Capacitors | 5 % | - 40 C | + 85 C | FPY | Bulk | |||||||||||||||
Mfr: FFVE6N0356KJ7 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1900V 35uF 10% Male Threaded Polypropylene | 0In Stock | 35 uF | 1 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | 64 mm (2.52 in) | Radial, Can | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: CB017D0472JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 4700pF 5% 1206 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB017D0102JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 1000pF 5% 1206 | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB042E0334KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.33uF 10% | 0In Stock | 330 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 4.01 mm (0.158 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 22 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FFVE6N0156K7X TTI: FFVE6N0156K7X KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.9kV 15uF 105C PP FEMALE THREADED | Not Available Online | 15 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: CB177K0104JBC TTI: CB177K0104JBC KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.1uF 5% | Not Available Online | 100 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | Stacked Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.6 mm (0.181 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: FLBB6J0776K03 TTI: FLBB6J0776K03 KYOCERA AVX Availability: 0In StockFilm Capacitors 525V 10% 3 x 77.0 uF | 0In Stock | 77 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 525 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
0In Stock | 12 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 17.3 mm (0.681 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 29.8 mm (1.173 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB44I0156K-- TTI: FFB44I0156K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 15uF | Not Available Online | 15 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 7.5 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | FFB | Bulk | |||||||||
Mfr: FPX86Y1254J-- TTI: FPX86Y1254J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.25UF 4600V 5% | Not Available Online | 3 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 1.4 kVAC | - 40 C | + 85 C | FPX | Bulk | |||||||||||||
Mfr: FFVI6J2756KJE TTI: FFVI6J2756KJE KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 275uF Screw Term 10% LS=71.7mm | Not Available Online | 275 uF | 500 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||
Mfr: FLBA6J0386K03 TTI: FLBA6J0386K03 KYOCERA AVX Availability: 0In StockFilm Capacitors 525V 10% 3 x 38.5 uF | 0In Stock | 38 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 525 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | FFB | Bulk | |||||||
Mfr: FPX86-9348--B TTI: FPX86-9348--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors CUSTOM | Not Available Online | Polypropylene (PP) | Bulk | ||||||||||||||||||||
Mfr: CB182G0155KBC TTI: CB182G0155KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 1.5uF 10% | 0In Stock | 1.5 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 4 Pin | 11 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 68 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 1.4 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: CB028D0333JBA TTI: CB028D0333JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 33nF 5% 1210 | 0In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 100 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PPS | Reel | ||||||||||||||
0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk |