KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB162K0683KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.068uF 10% | 0In Stock | 68 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Bulk | |||||||||||||
0In Stock | 470 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 4.7 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 7.5 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 20.8 mm (0.819 in) | - 55 C | + 105 C | FFB | Bulk | |||||||
0In Stock | 220 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.8 mm (0.268 in) | 5040 (1210 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: FFVE6B0147K-- TTI: FFVE6B0147K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 140UF 800V 10% | Not Available Online | 140 uF | 800 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVE | Bulk | ||||||||||
Mfr: FPX86-9323--B TTI: FPX86-9323--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors CUSTOM | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVE6L0147K7X TTI: FFVE6L0147K7X KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 140UF 1000V 10% | Not Available Online | 140 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVE4I0227K-- TTI: FFVE4I0227K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 220UF 400V 10% | Not Available Online | 220 uF | 400 VDC | Screw | Polyester | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | FFVE | Bulk | ||||||||||||
Mfr: CB052E0105JBC. TTI: CB052E0105JBC. KYOCERA AVX Availability: 0In StockCut Tape Film Capacitors 1.0UF 100V 5% | 0In Stock | Cut Tape | |||||||||||||||||||||
Mfr: FFVE6-9504--A TTI: FFVE6-9504--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors CUSTOM | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: CB057G0224KBC TTI: CB057G0224KBC KYOCERA AVX Availability: 0In StockFilm Capacitors .22UF 250V 10% | 0In Stock | CB PEN | Reel | ||||||||||||||||||||
Mfr: CB042D0334JBC. TTI: CB042D0334JBC. KYOCERA AVX Availability: 0In StockCut Tape Film Capacitors .33UF 63V 5% | 0In Stock | CB PET-HT | Cut Tape | ||||||||||||||||||||
Mfr: DKTFM524B---- TTI: DKTFM524B---- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors CUSTOM POWER FILM CAP | Not Available Online | Each | |||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: CB047K0103K-- TTI: CB047K0103K-- KYOCERA AVX Availability: 0In StockFilm Capacitors .01UF 630V 10% | 0In Stock | Reel | |||||||||||||||||||||
Mfr: DKTFM14MG1027 TTI: DKTFM14MG1027 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800UF 31.5KV 10% | Not Available Online | Each | |||||||||||||||||||||
Mfr: DKTFM34MG0807 TTI: DKTFM34MG0807 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800UF 31.5KV 10% | Not Available Online | Each | |||||||||||||||||||||
Mfr: BATCM209B0356 TTI: BATCM209B0356 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 35UF 1150V 10% | Not Available Online | 35 uF | Bulk | ||||||||||||||||||||
0In Stock | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 105 C | FFB | Bulk | |||||||
Mfr: FFB54E0686KJM TTI: FFB54E0686KJM KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 68UF 100V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: CB047D0474JBC. TTI: CB047D0474JBC. KYOCERA AVX Availability: 0In StockCut Tape Film Capacitors .47UF 50V 5% | 0In Stock | CB PEN | Cut Tape | ||||||||||||||||||||
Not Available Online | Each | ||||||||||||||||||||||
Mfr: CB052E0474KBC. TTI: CB052E0474KBC. KYOCERA AVX Availability: 0In StockCut Tape Film Capacitors .47UF 100V 10% | 0In Stock | CB PET-HT | Cut Tape |