KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLBB6A0207K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 10% 3 x 200.6 u F | Not Available Online | 200 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FLBB6I1656K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 165.8 u F | Not Available Online | 165 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FLBA6L0826K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 10% 3 x 82.2 uF | Not Available Online | 82 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: FFLR6C0188K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 1800uF .8mOhm Male Thred +/-10% | Not Available Online | 1800 uF | 900 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 235 mm (9.252 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: FFLR6X0267KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3KV 260uF 2.5mOhm Female Thred +/-10% | Not Available Online | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Z1656KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3800V 165uF 1.6mOhm Female Thred +/-10% | Not Available Online | 165 uF | 3.8 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: FB27E98L0505KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 5uF ESR=6.6mOhms 10% 2 Pins 5mm | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 6.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB27EC8A0205KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 700V 2uF ESR=24.6mOhms 10% 2 Pins 5mm | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 24.6 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FE37F68A0156KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 15uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | Not Available Online | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F68C0126KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 12uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 12 uF | 900 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F98C0206KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 20uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
0In Stock | CB | ||||||||||||||||||||||
0In Stock | 1 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||
0In Stock | 470 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||
Mfr: CB262E0225JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 2.2uF 5% | Not Available Online | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | CB PET-HT | Reel | |||||||||||
Mfr: CB017C0682J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V 6800pF 5% | Not Available Online | 6.8 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||
Mfr: FFV34E0806K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 80uF 10% | Not Available Online | 80 uF | 100 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | |||||||
Mfr: FFV34I0306K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 30uF 10% | Not Available Online | 30 uF | 400 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | |||||||
0In Stock | 4 uF | 2 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 850 VAC | 5 % | 62.001 mm (2.441 in) | - 40 C | + 85 C | FPX | ||||||||||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.4 mm (0.252 in) | - 55 C | + 125 C | CB PEN | Reel |