KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB047K0123JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.012uF 5% | 0In Stock | 12 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB057K0273JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.027uF 5% | 0In Stock | 27 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FPG86N0255J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2kV 2.50uF 5% | Not Available Online | 2.5 uF | 2 kVDC | Screw | Polypropylene (PP) | 72 mm (2.835 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | Bulk | |||||||||
Mfr: FPX86Y0605J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4600V 6uF 5% | Not Available Online | Insert Threaded | FPX | Bulk | |||||||||||||||||||
0In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
Mfr: CB028D0153J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V .015uF 1210 D iel= PPS Tol 5% | 0In Stock | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 25 C | + 70 C | CB PPS | Bulk | |||||||||||||
0In Stock | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Bulk | |||||||||||||
0In Stock | 68 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: FLAE56R0206KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 20uF 10% | Not Available Online | 20 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: FVB16H0224K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.22uF 10% | 0In Stock | 220 nF | Bulk | ||||||||||||||||||||
Mfr: FVC16H0103K2L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 0.015uF 10% | Not Available Online | 10 nF | Bulk | ||||||||||||||||||||
Mfr: FVC36H0154K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 10% 0.15 uF | 0In Stock | 150 nF | Bulk | ||||||||||||||||||||
Mfr: FLAE66H0157KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAB26L0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56L0906KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 90uF 10% | Not Available Online | 90 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG56L0207KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 200uF 10% | Not Available Online | 200 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF16M0506KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36M0706KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG46M0157KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 20 uF | FLA | Bulk | ||||||||||||||||||||
0In Stock | 1 uF | Bulk | |||||||||||||||||||||
0In Stock | 1.8 uF | Bulk | |||||||||||||||||||||
Mfr: FVA26H0473K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.047uF 10% | 0In Stock | 47 nF | Bulk |