KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 25 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 20 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FVA16H0153K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.015uF 10% | 0In Stock | 15 nF | Bulk | ||||||||||||||||||||
Mfr: FVA26H0473K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.047uF 10% | 0In Stock | 47 nF | Bulk | ||||||||||||||||||||
Mfr: FVA26H0563K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.056uF 10% | 0In Stock | 56 nF | Bulk | ||||||||||||||||||||
Mfr: FLBA6L0826K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 10% 3 x 82.2 uF | Not Available Online | 82 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: FLBB6A0207K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 10% 3 x 200.6 u F | Not Available Online | 200 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FLBB6I1656K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 165.8 u F | Not Available Online | 165 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Not Available Online | 66 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | ||||||||
Mfr: FFLR6C0188K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 1800uF .8mOhm Male Thred +/-10% | Not Available Online | 1800 uF | 900 VDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 235 mm (9.252 in) | DC Link Film Capacitors | 10 % | 2 Pin | 800 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6X0267KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3KV 260uF 2.5mOhm Female Thred +/-10% | Not Available Online | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Z1656KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3800V 165uF 1.6mOhm Female Thred +/-10% | Not Available Online | 165 uF | 3.8 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 340 mm (13.386 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: FB27E98L0505KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 5uF ESR=6.6mOhms 10% 2 Pins 5mm | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 6.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB27EC8A0205KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 700V 2uF ESR=24.6mOhms 10% 2 Pins 5mm | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 24.6 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FE37F68A0156KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 15uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | Not Available Online | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F68C0126KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 12uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 12 uF | 900 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F98C0206KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 20uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: FFVE6K0157KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 150uF 105C PP FEMALE THREADED | Not Available Online | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 900 mOhms | 51 mm (2.008 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
0In Stock | CB |