KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FVC26H0683K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.068uF 10% | 0In Stock | 68 nF | Bulk | |||||||||||||||||||||
Mfr: FVC96H0684K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.68uF 10% | 0In Stock | 680 nF | Bulk | |||||||||||||||||||||
Mfr: FVC96H0824K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.82uF 10% | 0In Stock | 820 nF | Bulk | |||||||||||||||||||||
Mfr: FPX86P0155J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors CAP 1.5uF 2500V | Not Available Online | Insert Threaded | FPX | Bulk | ||||||||||||||||||||
Mfr: FFB44H0186K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 18uF | Not Available Online | 18 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 20.8 mm (0.819 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 7 mOhms | 31.3 mm (1.232 in) | Straight | - 55 C | + 105 C | FFB | Bulk | FFB44H0186K-- | ||||
Mfr: CB022C0104JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 25V 0.1uF 5% 1210 | Not Available Online | 100 nF | 25 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | CB PET-HT | Reel | ||||||||||
Not Available Online | FFVS | |||||||||||||||||||||||
Not Available Online | CB | Reel | ||||||||||||||||||||||
Not Available Online | FPX | Bulk | ||||||||||||||||||||||
Mfr: FE52GF8Q0107KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 100uF ESR=3mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 3 mOhms | 60 mm (2.362 in) | Straight | - 40 C | + 125 C | FE | Bulk | ||||||
Mfr: FE52GI8I0227KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 450V 220uF ESR=1.9mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 220 uF | 450 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 1.9 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 125 C | FE | Bulk | ||||||
Mfr: FE37FX8Q0506KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 50uF ESR=2.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | FE | Bulk | ||||||
Mfr: FB27E18L0105KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 1uF ESR=27.3mOhms 10% 2 Pins 5mm | Not Available Online | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 27.3 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 125 C | FB | Bulk | |||||||
Not Available Online | Stud Threaded | Polypropylene (PP) | 250 VAC | 2 Pin | - 40 C | + 85 C | FLA | Bulk | ||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | 65 mm (2.55 in) | 62 mm (2.441 in) | 10 % | 2 Pin | 11.2 mOhms | Straight | - 55 C | + 85 C | ||||||||||||||||
Mfr: CB047I0103JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 0.01uF 5% | Not Available Online | 10 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||||
Mfr: CB057I0473JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 0.047uF 5% | Not Available Online | 47 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 3.2 mm (0.126 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: FFWE6C0476K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 47uF 10% Male Thread | Not Available Online | 47 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | 84.5 mm (3.327 in) | General Film Capacitors | 10 % | 2 Pin | 800 mOhms | 40 mm (1.575 in) | Stud Threaded | - 40 C | + 105 C | FFWE | Bulk | ||||||
Mfr: FFB56A0106K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 720V 10uF | Not Available Online | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 11 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | FFB56A0106K-- | ||||
Mfr: FFB54D0117K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 75V 110uF | Not Available Online | 110 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.4 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFV36J0206K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 20uF | Not Available Online | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: FLBB6L1236K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x123.3uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | ||||||||||||||||||||
Mfr: FLBF6J1156K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x115.4uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | ||||||||||||||||||||
Mfr: FLBG6J1386K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x138.2uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk |