KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPG86Z1254J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FPG 4500V 1.25uF Dielectric=6 5% | Not Available Online | 1.25 uF | 4.5 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | General Film Capacitors | 1.2 kVAC | 5 % | 2 Pin | 1 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
Mfr: CB028D0123GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.012uF 2% | Not Available Online | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Bulk | ||||||||||||
Mfr: CB047E0224KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.22uF 10% | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB182G0824KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.82uF 10% | 0In Stock | 820 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 560 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB012D0102JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 1000pF 5% 1206 | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | CB PET-HT | Reel | |||||||||
Mfr: CB012D0222JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 2200pF 5% 1206 | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.15 mm (0.045 in) | 1206 (3216 metric) | CB PET-HT | Reel | |||||||||
Mfr: FPG86Y0474J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 4.6kV 0.47uF 85C PP M8/8 Plastic | 0In Stock | 470 nF | 4.6 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: FFLB6A0657K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 680V 650uF 125C CAN DC FILTERING | Not Available Online | 650 uF | 680 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 5.6 mOhms | Insert Threaded | - 40 C | + 105 C | FFLB | Bulk | |||||||
Mfr: FLBC6A0307K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 10% 3 x 300.9 u F | Not Available Online | 300 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | 10 % | 340 mm (13.38 in) | FLB | Bulk | |||||||||||||
Mfr: FLBA6I0666K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 66.3 uF | Not Available Online | 66 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB027E0103KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.01uF 10% | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: FVE76H0475K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 4.7uF 10% | Not Available Online | 4.7 uF | Bulk | ||||||||||||||||||||
Mfr: FMA6D0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.015uF 10% | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLAF36L0107KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG66L0257KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 250uF 10% | Not Available Online | 250 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE46M0506KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG66M0207KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 200uF 10% | Not Available Online | 200 uF | 480 VDC | Screw | Polypropylene (PP) | 30 mm (1.181 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | G6 | Stud Threaded | - 40 C | + 85 C | FLA | Bulk | ||||||
Mfr: FLAD16J0506KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 50uF 10% | Not Available Online | 50 uF | 550 VDC | Quick Connect | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 7.2 mOhms | 130 mm (5.118 in) | Stud Threaded | - 40 C | + 85 C | FLA | Bulk | ||||||||
Mfr: FLAE76J0706KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAH26J0257KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 250uF 10% | Not Available Online | 250 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 10 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAA26N0186KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 18uF 10% | Not Available Online | 18 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAB36N0206KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 20uF 10% | Not Available Online | 20 uF | FLA | Bulk |