KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB042E0224KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.22uF 10% | 0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB042D0105JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1uF 5% 63V | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||
0In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 18 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: CB018B0393GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 0.039uF 2% | Not Available Online | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | ||||||||||||
Mfr: FFB56J0136KJC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 13uF 10% | Not Available Online | 13 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 9 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB047G0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.047uF 10% | 0In Stock | 47 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: FPY86-9448--B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V .16uF 10% Bolt In Female | Not Available Online | FPY | Bulk | ||||||||||||||||||||
Mfr: CB232D0104KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 100 nF | SMD/SMT | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 18 nF | SMD/SMT | Polyethylene Terephthalate (PET) | 5.8 mm (0.228 in) | 6.1 mm (0.24 in) | General Film Capacitors | 10 % | 2 Pin | 2.8 mm (0.11 in) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||
0In Stock | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB212D0333JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.033uF 5% | Not Available Online | 33 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB057I0683JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.068uF 5% | 0In Stock | 68 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB047I0153JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.015uF 5% | 0In Stock | 15 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||||
Mfr: FLBA6I0996K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x99.5 uF | Not Available Online | 99 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: FLBA6N0246K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 10% 3 x 24.4 uF | Not Available Online | 24 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 660 VAC | 10 % | 3 Pin | 190 mm (7.48 in) | Terminal Block | - 40 C | + 85 C | FLB | Bulk | |||||||||
Mfr: CB052I0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.047uF 10% | 0In Stock | 47 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 250 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAG36H0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG56H0357KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 350uF 10% | Not Available Online | 350 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF16L0506KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56L0706KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56R0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56R0456KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 45uF 10% | Not Available Online | 45 uF | FLA | Bulk |