KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFVS6N0146K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 14 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
Mfr: FE37M6P0106KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V 10uF ESR=8 | Not Available Online | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 8 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FFVE6U0476KJ7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.2kV 47uF 105C PP MALE THREADED | Not Available Online | 47 uF | 1.2 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||||
Mfr: FFLI6B1907K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1900uF Male Thread | Not Available Online | 1900 uF | 800 VDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.4 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0907K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 900uF Male Thread | Not Available Online | 900 uF | 1 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0157K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 150uF Male Thread | Not Available Online | 150 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: FFLI6U0437K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 430uF Male Thread | Not Available Online | 430 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 6.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: FFLI6Q0447K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 440uF Male Thread | Not Available Online | 440 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 5.6 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0907K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 900uF Male Thread | Not Available Online | 900 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 290 mm (11.417 in) | Power Factor Correction Film Capacitors | 10 % | 2.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B1357KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1350uF Female Thread | Not Available Online | 1350 uF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0257KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 250uF Female Thread | Not Available Online | 250 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 6.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0307KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 300uF Female Thread | Not Available Online | 300 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q1107KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 1100uF Female Thread | Not Available Online | 1100 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 340 mm (13.386 in) | Power Factor Correction Film Capacitors | 10 % | 2.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLC6-3479--A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 4300uF 375mm x 145mm x 290mm 15kg | Not Available Online | 680 VDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 85 C | FFLC | ||||||||||||||
0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 47 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | 5 % | - 55 C | + 125 C | CB PPS | Bulk | ||||||||||||
0In Stock | 6.8 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 150 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | ||||||||||||||
Mfr: CB037D0154JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 0.15 uF 0.05 | Not Available Online | 150 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 5.6 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||||
0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||||
Mfr: CB052E0684KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.68uF 10% | 0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: FFVS6C0306K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 30uF 10% | Not Available Online | 30 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.55 mOhms | 34 mm (1.339 in) | Stud Threaded | - 40 C | + 105 C | FFVS | Bulk |