KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFLI6B1357K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1350uF Male Thread | Not Available Online | 1350 uF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B2407K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 2400uF Male Thread | Not Available Online | 240 uF | 800 VDC | Screw | Polypropylene (PP) | 290 mm (11.417 in) | Power Factor Correction Film Capacitors | 10 % | 1.6 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0867K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 860uF Male Thread | Not Available Online | 860 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Not Available Online | 65 mm (2.55 in) | 62 mm (2.441 in) | 10 % | 2 Pin | 11.2 mOhms | Straight | - 55 C | + 85 C | |||||||||||||||
Mfr: FPX86P0205J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 2uF 5% | Not Available Online | 2 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 700 VAC | - 40 C | + 85 C | FPX | |||||||||||||
Mfr: FFLI6L0657K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 650uF Male Thread | Not Available Online | 650 uF | 1 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 3.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFVS6K1956K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 195 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 61 mm (2.402 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
Mfr: FE52N6L0206KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100v 20uF ESR=8.5 | Not Available Online | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FPG86Y0604J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4600V 0.6uF 10% | Not Available Online | 6 uF | 4.6 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | |||||||||||||
Mfr: FFV34F0556K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 160V 55uF 10% | Not Available Online | 55 uF | 160 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 75 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | |||||||
Mfr: FFV34F0656K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 160V 65uF 10% | Not Available Online | 65 uF | 160 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 75 VAC | 10 % | 4 Pin | 660 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||
Mfr: FFV36C0106K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 10uF 10% | Not Available Online | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: CB162G0224K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 0.22uF 10% | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Bulk | |||||||||||
0In Stock | 15 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: CB252K0473KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 10% | Not Available Online | 47 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FLAE46R0256KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 25uF 10% | Not Available Online | 25 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 10 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAA16N0126KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 12uF 10% | Not Available Online | 12 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAB26N0156KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 15uF 10% | Not Available Online | 15 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG56O0706KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAH16O0107KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FMF6E0393K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.039uF 10% | 0In Stock | 39 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMF6E0513K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.051uF 10% | 0In Stock | 51 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLAG66A0607KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 600uF 10% | Not Available Online | 600 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLBE6A0307K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 3x300.9uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk |