KYOCERA AVX - Film Capacitors
5,403 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FML6M0333K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.033uF 0.1 | 0In Stock | 33 nF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 10 nF | Radial | FM | Bulk | |||||||||||||||||||
0In Stock | 10 nF | Radial | FM | Bulk | |||||||||||||||||||
Mfr: FMQ6N0273K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.027uF 0.1 | 0In Stock | 27 nF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 1.5 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLCE6H0126K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 12uF 10% | Not Available Online | 12 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 25 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 2.5 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLCK6I0905K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 350V 9uF 10% | Not Available Online | 9 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 10 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FVC26H0683K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.068uF 10% | 0In Stock | 68 nF | Bulk | ||||||||||||||||||||
Mfr: FPG86N0305J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 3uF 85C PP M8/8 Plastic | 0In Stock | 3 uF | 2 kVDC | Screw | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 850 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
Mfr: CB037E0153JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .015uF 5% | Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | |||||||||||
Mfr: CB057G0154KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.15 uF 0.1 | 0In Stock | 150 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 270 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 2.7 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 560 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FPG66W0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.0?F 2600V M6/6 | Not Available Online | 1 uF | 2.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 2.17 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | |||||||
Mfr: FFLI6Q0307K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 300uF Male Thread | Not Available Online | 300 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0367K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 360uF Male Thread | Not Available Online | 360 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q1107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 1100uF Male Thread | Not Available Online | 1100 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 340 mm (13.386 in) | Power Factor Correction Film Capacitors | 10 % | 2.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L1107KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 1100uF Female Thread | Not Available Online | 1100 uF | 1 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3.4 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L1307KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 1300uF Female Thread | Not Available Online | 1.3 mF | 1 kVDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0157KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 150uF Female Thread | Not Available Online | 150 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0867KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 860uF Female Thread | Not Available Online | 860 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 3.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk |