• Feed Through Capacitors

KNH16 - KYOCERA AVX - Feed Through Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
KNH16C105DB5TS KYOCERA AVX
Datasheet
Mfr: KNH16C105DB5TS
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Feed Through Capacitors 10volts 1uF 2A 1.6 x 0.80

Not Available Online

Call
or
View Details
1 uF
10 VDC
SMD/SMT
- 20 %, + 50 %
3 Terminal
1.6 mm
0.8 mm
0.6 mm
Three Terminal Filter Capacitors
0.85 mm
- 40 C
+ 85 C
KNH16
Reel