KYOCERA AVX - Feed Through Capacitors
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L2H11A2208AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | ||||||||||||||||||||
Mfr: L2H15C10384B1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | Reel | |||||||||||||||||||
Mfr: KNH21470-3AA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | |||||||||||||||||||||
Mfr: W3H15C1038AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V .01uF X7R | Not Available Online | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 3 A | 2.8 mm | - 55 C | + 125 C | X7R | 150 mOhms | W3H | Reel | ||||
Mfr: W3F41A4708AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 47PF 100V .30A EMI FILTER | Not Available Online | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: KNH21471-3AA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors EMI NOISE FILTER | Not Available Online | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | 80 mOhms | Reel | ||||||
Mfr: KNH21C471DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 470pF 1A 2.0 x 1.25 | Not Available Online | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: W3H15C2238AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V .022uF X7R | Not Available Online | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 4 A | 2.8 mm | - 55 C | + 125 C | X7R | 150 mOhms | W3H | Reel | ||||
Mfr: W2H15C47484T1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 2000mA .47uF 50V, X7R, AEC-Q200 | Not Available Online | 470 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 2 A | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | ||||||
Mfr: W2H15C10284T1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W3F11A4718AT1F. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | |||||||||||||||||||||
Mfr: L2F11A2208AB3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | Reel | |||||||||||||||||||
Mfr: W3F41A4708AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 100V 47pF 4 Element Feedthru | Not Available Online | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W3F41A2208AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1206 100V 22pF 4 Element Feedthru | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W3H11A4708AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 47pF C0G | Not Available Online | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 3 A | 2.8 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W3H | Reel | ||||
Mfr: KNH21221-3AA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors EMI NOISE FILTER | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | 80 mOhms | Reel | ||||||
Mfr: L2F11A4718AB3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | ||||||||||||||||||||
Mfr: L2F15C22284B3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F Auto | Reel | |||||||||||||||||||
Mfr: W3F11A3308AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W3F | ||||||||||||||||||||
Mfr: W2F11A2208AT3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2F | ||||||||||||||||||||
Mfr: W2F11A47184T3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2F Auto | ||||||||||||||||||||
Mfr: L2F15C2228AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | Reel | |||||||||||||||||||
Mfr: L2F11A47184B3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F Auto | ||||||||||||||||||||
Mfr: L2F11A47084B1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F Auto | Reel | |||||||||||||||||||
Mfr: L2H11A22084B1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | Reel |