KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEVA0810220M100R TTI: AEVA0810220M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 22uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA0810331M010R TTI: AEVA0810331M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 330uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1821102M063R TTI: AEVA1821102M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 1000uF 1821 ESR=0.068Ohms Life=4000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1 mF | 63 VDC | 18 mm (0.709 in) | 21.5 mm (0.846 in) | 68 mOhms | 4000 Hours | ||||
Mfr: AEVB0810470M050R TTI: AEVB0810470M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 0810 ESR=0.5Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hours | ||||
Mfr: AEVB1010471M016R TTI: AEVB1010471M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: SNAI30471M250BK TTI: SNAI30471M250BK KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 470uF 1.74A Life5000Hrs 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 0.44 Ohms | 5000 Hour | |||
Mfr: SNAJ45122M250BK TTI: SNAJ45122M250BK KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1200uF 3.05A Life5000Hrs 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 250 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 0.25 Ohms | 5000 Hour | |||
Mfr: AEVA1213331M025R TTI: AEVA1213331M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVB0810101M035R TTI: AEVB0810101M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 0810 ESR=0.18Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hours | ||||
Mfr: AEVA1010221M025R TTI: AEVA1010221M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours | ||||
Mfr: AEVA1213471M025R TTI: AEVA1213471M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVB1010681M016R TTI: AEVB1010681M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 680uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: AEVB1213102M025R TTI: AEVB1213102M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 1000uF 1213 ESR=0.08Ohms Life=3000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 80 mOhms | 3000 Hours | ||||
Mfr: AEA1616220M450R TTI: AEA1616220M450R KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 450V 22uF 496uA 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 450 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5 Ohms | 2000 Hour | ||||
Mfr: AEVA0810101M025R TTI: AEVA0810101M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1213681M025R TTI: AEVA1213681M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 680uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 680 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVB1010471M025R TTI: AEVB1010471M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: REC1235220M500K TTI: REC1235220M500K KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 1235 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 22 uF | 500 VDC | 12.5 mm | 35 mm | 12000 Hours | ||||
Mfr: REC1620150M500B TTI: REC1620150M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 15uF 1620 Life=10000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 15 uF | 500 VDC | 16 mm | 20 mm | 10000 Hours | ||||
Mfr: AEVA0810470M063R TTI: AEVA0810470M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 47uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA1616152M016R TTI: AEVA1616152M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 1500uF 1616 ESR=0.08Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1.5 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hours | ||||
Mfr: AEVB1010101M050R TTI: AEVB1010101M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours | ||||
Mfr: AEVB1213621M035R TTI: AEVB1213621M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 620uF 1213 ESR=0.08Ohms Life=3000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 620 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 80 mOhms | 3000 Hours | ||||
Mfr: REC1620180M500B TTI: REC1620180M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 18uF 1620 Life=10000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 18 uF | 500 VDC | 16 mm | 20 mm | 10000 Hours | ||||
Mfr: REC1830470M500B TTI: REC1830470M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 47uF 1830 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 47 uF | 500 VDC | 18 mm | 30 mm | 12000 Hours |