KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REF0816681M010K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10V 680uF Life6000Hrs 20% +105C LS=3.5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 680 uF | 10 VDC | 8 mm | 16 mm | 4000 Hours | ||||
Mfr: REF1013101M063K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 13 mm | 5000 Hours | ||||
Mfr: REF1220561M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 560uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 560 uF | 50 VDC | 12.5 mm | 20 mm | 6000 Hours | ||||
Mfr: REF1625562M010B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10V 5600uF Life6000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 5.6 mF | 10 VDC | 16 mm | 25 mm | 6000 Hours | ||||
Mfr: REH1016101M063K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 20% +125C LS=5mm | Not Available Online | Radial | 100 uF | 63 VDC | 10 mm | 16 mm | 4000 Hours | |||||
Mfr: REH1625470M400B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 47uF Life5000Hrs 20% +125C | Not Available Online | High Temp Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 2000 Hours | ||||
Mfr: RPF0508100M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 10uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 8 mm | 0.066 Ohms | 5000 Hours | |||
Mfr: RPF0607330M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 33uF 500uA Life5000Hrs ESR=44mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 33 uF | 50 VDC | 6.3 mm | 7 mm | 0.044 Ohms | 5000 Hours | |||
Mfr: RPF0610220M080K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80V 22uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 22 uF | 80 VDC | 6.3 mm | 10 mm | 0.066 Ohms | 5000 Hours | |||
Mfr: RPF0611471M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 470uF 1.504mA Life5000Hrs ESR=16mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 6.3 mm | 11 mm | 0.016 Ohms | 5000 Hours | |||
Mfr: AEK06101R5M400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 400V 1.5uF Life3000Hrs 20% +105C ESR=75Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 1.5 uF | 400 VDC | 6.3 mm (0.248 in) | 10.5 mm (0.413 in) | 3000 Hour | |||||
Mfr: AEK0812100M250R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 250V 10uF Life3000Hrs 20% +105C ESR=16Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 250 VDC | 8 mm (0.315 in) | 12.5 mm (0.492 in) | 3000 Hour | |||||
Mfr: APV0811331M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 4.2A 1.056mA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 11.5 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: REH0612330M080K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 33uF | Not Available Online | 33 uF | 80 VDC | 6.3 mm | 12 mm | 2000 Hours | ||||||
Mfr: REH0812680M080K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 68uF | Not Available Online | 68 uF | 80 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: APD0606220M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 22uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 6 mm | 0.054 Ohms | 2000 Hours | |||
Mfr: APD0809470M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 9.5 mm | 0.054 Ohms | 2000 Hours | |||
Mfr: REF1025122M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 1200uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 1.2 mF | 16 VDC | 10 mm | 25 mm | 5000 Hours | ||||
Mfr: APZ0811102M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 1000uF 4.2A 2mA Life2000Hrs ESR=15mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 10 VDC | 8 mm | 11.5 mm | 0.015 Ohms | 2000 Hours | |||
Mfr: REF1016471M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 470uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 5000 Hours | ||||
Mfr: RPF0610100M100K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100V 10uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 10 mm | 0.055 Ohms | 5000 Hours | |||
Mfr: RPF1015331M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 330uF 3.3mA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 15 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: RPF0509220M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 22uF 500uA Life5000Hrs ESR=110mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 9 mm | 0.11 Ohms | 5000 Hours | |||
Mfr: AEH0810470M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 47uF 160mA Life2000Hrs 20% +125C | Not Available Online | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.8 Ohms | 2000 Hour | ||||
Mfr: REF0811101M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF Life6000Hrs 20% +105C LS=3.5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 4000 Hours |