KYOCERA AVX - Aluminum Electrolytic Capacitors
2,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SWRE196822M500B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | |||||||||||
Mfr: SWAA080333M010B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | |||||||||||
Mfr: REH0512560M035B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: APZ0811331M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 330uF 2.7A 1.65mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APZ0811560M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 56uF 1.4A 706uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 11.5 mm | 0.04 Ohms | 2000 Hours | |||
Mfr: APZ0609681M002R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 680uF 4.3A 500uA Life2000Hrs ESR=15mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 2.5 VDC | 6.3 mm | 9 mm | 0.015 Ohms | 2000 Hours | |||
Mfr: AHC0609220M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD Factory Not Accepting Orders | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 9.30 mm | 80 mOhms | 4000 Hour | ||||
Mfr: AHC0609330M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 33uF 4000Hrs 20% ESR=40mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 9.30 mm | 40 mOhms | 4000 Hour | ||||
Mfr: APV0609151M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 150uF 2.7A 500uA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APV0811102M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 1000uF 4.4A 2mA Life2000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 10 VDC | 8 mm | 11.5 mm | 0.013 Ohms | 2000 Hours | |||
Mfr: APV1012152M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 1500uF 4.6A 3mA Life2000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 10 VDC | 10 mm | 12.5 mm | 0.013 Ohms | 2000 Hours | |||
Mfr: RPA0606820M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 82 uF | 6.3 mm | 6 mm (0.236 in) | 5000 Hours | |||||
Mfr: RPA0808102M002B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 8 mm | 8 mm (0.315 in) | 5000 Hours | ||||||
Mfr: REH0812471M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REH1225471M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REH1220121M120K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | 120 uF | ||||||||||
Mfr: AEH1213102M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD | Not Available Online | Aluminum Electrolytic Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEF1216331M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 330uF 495uA Life6000Hrs 20% +105C ESR=170mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6000 Hour | |||||
Mfr: REH0511101M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF | Not Available Online | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hours | ||||||
Mfr: RPF0605100M063K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 10uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 10 uF | 63 VDC | 6.3 mm | 5 mm | 0.066 Ohms | 5000 Hours | |||
Mfr: REH1220101M100K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF | Not Available Online | 100 uF | 100 VDC | 12.5 mm | 20 mm | 5000 Hours | ||||||
Mfr: REF0816331M025B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 1.045A | Not Available Online | 330 uF | 25 VDC | 8 mm | 16 mm | 4000 Hours | ||||||
Mfr: RPF0510471M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 470uF 592uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 470 uF | 6.3 VDC | 5 mm | 10 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: AEF0812150M160R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 160V 15uF 196uA Life6000Hrs 20% +105C ESR=14Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 15 uF | 160 VDC | 8 mm (0.315 in) | 12 mm (0.472 in) | 6000 Hour | |||||
Mfr: AEF08125R6M400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 400V 5.6uF 189.6uA Life6000Hrs 20% +105C ESR=24Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 5.6 uF | 400 VDC | 8 mm (0.315 in) | 12 mm (0.472 in) | 6000 Hour |