• Aluminum Electrolytic Capacitors

KYOCERA AVX - Aluminum Electrolytic Capacitors

2,285 Results

Categories of Aluminum Electrolytic Capacitors

  • Aluminum Electrolytic Capacitors - Radial Leaded (1,213)
  • Aluminum Electrolytic Capacitors - SMD (281)
  • Aluminum Electrolytic Capacitors - Screw Terminal (211)
  • Aluminum Electrolytic Capacitors - Snap In (25)
  • Aluminum Organic Polymer Capacitors (555)
2,285 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Voltage Rating DC
Voltage Rating AC
Diameter
Length
ESR
Life
Datasheet
Mfr: AEF1013100M400R
TTI: AEF1013100M400R
KYOCERA AVX
Availability:

Not Available Online

End of Life
Aluminum Electrolytic Capacitors - SMD 400V 10uF 260uA Life6000Hrs 20% +105C ESR=18Ohms

Not Available Online

Call
or
View Details
Aluminum Electrolytic Capacitors
10 uF
400 VDC
10 mm (0.394 in)
13.5 mm (0.531 in)
6000 Hour
Datasheet
Mfr: AEF0608101M025R
TTI: AEF0608101M025R
KYOCERA AVX
Availability:

Not Available Online

End of Life
Aluminum Electrolytic Capacitors - SMD 25V 100uF 75uA Life6000Hrs 20% +105C ESR=750mOhms

Not Available Online

Call
or
View Details
Aluminum Electrolytic Capacitors
100 uF
25 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
6000 Hour
Datasheet
Mfr: AHC0609101M025R
TTI: AHC0609101M025R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Electrolytic Capacitors - SMD 100UF 25V ESR=30

Not Available Online

Call
or
View Details
Aluminum Electrolytic Capacitors
100 uF
25 VDC
6.3 mm (0.248 in)
9.30 mm
30 mOhms
4000 Hour
Datasheet
Mfr: AEH10104R7M250R
TTI: AEH10104R7M250R
KYOCERA AVX
Availability:

Not Available Online

End of Life
Aluminum Electrolytic Capacitors - SMD 250V 4.7uF 59mA Life3000Hrs 20% +125C

Not Available Online

Call
or
View Details
General Purpose Electrolytic Capacitors
4.7 uF
250 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
20 Ohms
3000 Hour
Datasheet
Mfr: REF0612560M050B
TTI: REF0612560M050B
KYOCERA AVX
Availability:

Not Available Online

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded Radial Leaded Aluminum Electrolytic Capacitor

Not Available Online

Call
or
View Details
Aluminum Electrolytic Capacitors
Radial
56 uF
50 VDC
6.3 mm
12 mm
6000 Hour
Datasheet
Mfr: APZ1012681M025R
TTI: APZ1012681M025R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 25V 680uF 3.3A 3.4mA Life2000Hrs ESR=22mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
680 uF
25 VDC
10 mm
12.5 mm
0.022 Ohms
2000 Hours
Datasheet
Mfr: APZ0604221M002R
TTI: APZ0604221M002R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2.5V 220uF 2000Hours ESR=20mOhms 20%

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
220 uF
2.5 VDC
6.3 mm
4.5 mm (0.177 in)
20 mOhms
2000 Hours
Datasheet
Mfr: APZ0811221M025R
TTI: APZ0811221M025R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 25V 220uF 2.6A 1.1mA Life2000Hrs ESR=30mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
220 uF
25 VDC
8 mm
11.5 mm
0.03 Ohms
2000 Hours
Datasheet
Mfr: AHC1012471M025R
TTI: AHC1012471M025R
KYOCERA AVX
Availability:

0In Stock

Aluminum Electrolytic Capacitors - SMD 25V 470uF 117.5uA 2A Life4000Hrs 20% +125C ESR=20mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Aluminum Electrolytic Capacitors
470 uF
25 VDC
10 mm (0.394 in)
12.5 mm (0.492 in)
0.02 Ohms
4000 Hour
Datasheet
Mfr: APZ1012331M025R
TTI: APZ1012331M025R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 25V 330uF 2.8A 1.65mA Life2000Hrs ESR=22mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
330 uF
25 VDC
10 mm
12.5 mm
0.022 Ohms
2000 Hours
Datasheet
Mfr: APZ1012561M025R
TTI: APZ1012561M025R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 25V 560uF 3.3A 2.8mA Life2000Hrs ESR=22mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
560 uF
25 VDC
10 mm
12.5 mm
0.022 Ohms
2000 Hours
Datasheet
Mfr: APZ1012680M080R
TTI: APZ1012680M080R
KYOCERA AVX
Availability:

Not Available Online

End of Life
Aluminum Organic Polymer Capacitors 80V 68uF 900mA 1.088mA Life2000Hrs ESR=50mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
68 uF
80 VDC
10 mm
12.5 mm
0.05 Ohms
2000 Hours
Datasheet
Mfr: APZ0604121M016R
TTI: APZ0604121M016R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16V 120uF 2000Hours ESR=50mOhms 20%

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
120 uF
16 VDC
6.3 mm
4.5 mm (0.177 in)
50 mOhms
2000 Hours
Datasheet
Mfr: APZ0604331M002R
TTI: APZ0604331M002R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=20mOhms 20%

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
330 uF
2.5 VDC
6.3 mm
4.5 mm (0.177 in)
20 mOhms
2000 Hours
Datasheet
Mfr: APZ0606181M016R
TTI: APZ0606181M016R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16V 180uF 2.5A 576uA Life2000Hrs ESR=60mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
180 uF
16 VDC
6.3 mm
6 mm
0.06 Ohms
2000 Hours
Datasheet
Mfr: APZ0606270M025R
TTI: APZ0606270M025R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 25V 27uF 1.1A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
27 uF
25 VDC
6.3 mm
6 mm
0.05 Ohms
2000 Hours
Datasheet
Mfr: APZ0606680M016R
TTI: APZ0606680M016R
KYOCERA AVX
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 16V 68uF 2A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
68 uF
16 VDC
6.3 mm
6 mm
0.04 Ohms
2000 Hours
Datasheet
Mfr: APD1012101M063R
TTI: APD1012101M063R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63V 100uF 1.6A 1.26mA Life2000Hrs ESR=36mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Aluminum Polymer Capacitors
SMD/SMT
100 uF
63 VDC
10 mm
12.5 mm
0.036 Ohms
2000 Hours
Datasheet
Mfr: REA1325680M160B
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Electrolytic Capacitors - Radial Leaded

Not Available Online

Call
or
View Details
Datasheet
Mfr: REA1640680M450K
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Electrolytic Capacitors - Radial Leaded

Not Available Online

Call
or
View Details
Datasheet
Mfr: AEH1216471M035R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Aluminum Electrolytic Capacitors - SMD 35V 470uF 900mA Life5000Hrs 20% +125C

Not Available Online

Call
or
View Details
General Purpose Electrolytic Capacitors
470 uF
35 VDC
12.5 mm (0.492 in)
16 mm (0.63 in)
0.15 Ohms
5000 Hour
Datasheet
Mfr: APD0811221M035R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Aluminum Organic Polymer Capacitors 35V 220uF 2.5A 1.54mA Life2000Hrs ESR=27mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
220 uF
35 VDC
8 mm
11.5 mm
0.027 Ohms
2000 Hours
Datasheet
Mfr: APD0811271M035R
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Aluminum Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can

Not Available Online

Call
or
View Details
Aluminum Polymer Capacitors
SMD/SMT
270 uF
35 VDC
8 mm
11.5 mm
0.027 Ohms
2000 Hours
Datasheet
Mfr: REA0861330M400K
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Electrolytic Capacitors - Radial Leaded

Not Available Online

Call
or
View Details
Datasheet
Mfr: REA0861390M400K
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Aluminum Electrolytic Capacitors - Radial Leaded

Not Available Online

Call
or
View Details
  • ...
  • 33
  • 34
  • 35